3W Speakers & Receivers :
6 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.450 10+ $17.500 25+ $16.500 50+ $15.780 100+ $15.110 More Pricing... | Speaker | 3W | Full-range | 8ohm | 64mm | - | - | 2W | 300Hz | 86dB | Round | 2.52" | - | 64mm x 19.3mm | 200Hz | 200Hz to 15kHz | 15kHz | IP65 | IP65 | Panel Mount | - | Panel Mount | 3W | - | 19.3mm | - | 0.76" | ||||||
MULTICOMP PRO | Each | 1+ $3.940 50+ $3.580 100+ $3.300 250+ $3.100 500+ $2.920 | Speaker | 3W | General Purpose | 4ohm | -mm | - | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | -" | 0.79" | 40mm x 20mm x 5.8mm | 200Hz | 200Hz to 20kHz | 20kHz | - | - | Flange Mount | Multicomp Pro Speakers | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.23" | |||||
VISATON | Each | 1+ $11.560 10+ $9.190 25+ $8.420 50+ $7.890 100+ $7.410 More Pricing... | Speaker | 3W | Miniature | 8ohm | 50mm | - | - | 2W | 300Hz | 84dB | Round | 1.969" | - | 50mm x 18mm | 180Hz | 180Hz to 17kHz | 17kHz | IP65 | IP65 | Panel Mount | - | Panel Mount | 3W | - | 18mm | - | 0.709" | |||||
Each | 1+ $7.550 50+ $6.860 100+ $6.340 250+ $5.940 500+ $5.590 | Speaker | 3W | Miniature | 8ohm | 28mm | - | - | 1.5W | 550Hz | 92dB | Round | 1.102" | - | 28mm x 5.6mm | 550Hz | 0Hz to 9kHz | 9kHz | - | - | Bare Mount | MP ABS Series | Bare Mount | 3W | - | 5.6mm | - | 0.22" | ||||||
Each | Pricing is unavailable. Please contact customer services. | Speaker | 3W | Full-range | 4ohm | - | 82dB | 50mm | 3W | 280Hz | 82dB | Oval with Rectangular Frame | - | 1.969" | - | 150Hz | - | 17kHz | - | - | Panel Mount | - | - | 4W | 90mm | 30mm | 3.543" | 1.181" | ||||||
MALLORY | Each | 1+ $5.020 | Speaker | 3W | Miniature | 8ohm | - | 102dB | 50.5mm | 3W | 500Hz | 102dB | Square | - | 1.988" | - | 500Hz | - | 6kHz | - | - | Panel Mount | PSR Series | - | 4W | 50.5mm | 18.7mm | 1.988" | 0.736" | |||||