80W Speakers & Receivers:
6 Products FoundFind a huge range of 80W Speakers & Receivers at Newark Electronics. We stock a wide range of Speakers & Receivers, such as 2W, 1W, 500mW & 3W Speakers & Receivers from the worlds top manufacturers including: Visaton, Multicomp Pro & MCM Audio Select
View
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $10.280 | - | - | Woofer | 8ohm | -mm | - | 134.5mm | 80W | 65Hz | 91dB | Round with Square Frame | -" | 5.295" | 134mm x 134mm | 60Hz | 6kHz | 3kHz | Panel Mount | Multicomp Pro Woofers | - | 134.5mm | 71.5mm | 5.295" | 2.815" | |||||
Each | 1+ $12.930 | - | - | - | 3.55ohm | - | - | - | 80W | 70Hz | - | Round with Square Frame | - | - | - | - | 70Hz to 3kHz | - | - | - | - | - | - | - | - | ||||||
95T3532 RoHS | Each | Pricing is unavailable. Please contact customer services. | Tweeter | 80W | Tweeter | 8ohm | 104mm | 90dB | - | 80W | 1.5kHz | 90dB | Round | 4.094" | - | - | 1kHz | - | 30kHz | Panel Mount | - | 140W | - | 26mm | - | 1.024" | |||||
95T3531 RoHS | Each | Pricing is unavailable. Please contact customer services. | Tweeter | 80W | Tweeter | 8ohm | 94mm | 88dB | - | 80W | 1.8kHz | 88dB | Round | 3.701" | - | - | 1.2kHz | - | 30kHz | Panel Mount | - | 140W | - | 29mm | - | 1.142" | |||||
55X0604 RoHS | VISATON | Each | Pricing is unavailable. Please contact customer services. | Woofer | 80W | Woofer | 4ohm | - | 91dB | 207mm | 80W | 47Hz | 91dB | Round with Square Frame | - | 8.15" | - | 45Hz | - | 7kHz | Panel Mount | - | 120W | 207mm | 85.9mm | 8.15" | 3.382" | ||||
Each | Pricing is unavailable. Please contact customer services. | Woofer | 80W | Woofer | 8ohm | 256mm | 84.8dB | -mm | 80W | 38Hz | 84.8dB | Round | 10.079" | -" | 256mm x 108mm | 39Hz | 39Hz to 4kHz | 4kHz | Panel Mount | - | - | - | 108mm | - | 4.252" | ||||||