40W Speakers & Receivers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $14.300 | - | - | Woofer | 8ohm | 130.5mm | - | - | 40W | 55Hz | 87dB | Round | 5.138" | - | 130.5mm | 55Hz | 15kHz | 17kHz | Panel Mount | - | 100W | - | 64mm | - | 2.52" | |||||
MULTICOMP PRO | Each | 1+ $16.330 | - | - | Tweeter | 6ohm | 71.7mm | - | - | 40W | 1.475Hz | 88dB | Round | 2.823" | - | 72mm | 1.47kHz | 20kHz | 20kHz | Panel Mount | - | - | - | 42mm | - | 1.654" | |||||
78AK2906 RoHS | Each | 1+ $39.550 5+ $35.060 10+ $30.560 25+ $28.780 50+ $27.120 More Pricing... | - | - | Full-range | 8ohm | 165mm | - | - | 40W | 120Hz | 93dB | Round | 6.496" | - | - | 80Hz | - | 20kHz | 0 | Panel Mount | 60W | - | 57mm | - | 2.244" | |||||
Each | 1+ $46.390 | - | - | Woofer | 8ohm | 180mm | - | - | 40W | 45Hz | 88dB | Round | 7.08" | - | - | - | 0Hz to 5kHz | 5kHz | Panel Mount | - | 100W | - | 85.47mm | - | 3.36" | ||||||
Each | 1+ $36.820 5+ $32.480 10+ $28.140 25+ $26.480 50+ $25.570 More Pricing... | - | - | Coaxial | 4ohm | 99mm | - | - | 40W | 110Hz | 84dB | Round | 3.898" | - | - | 70Hz | - | 22kHz | Panel Mount | Panel Mount | 70W | - | 50mm | - | 1.969" | ||||||
Each | Pricing is unavailable. Please contact customer services. | Speaker | 40W | Full-range | 8ohm | 171mm | 87dB | - | 40W | 75Hz | 87dB | Round | 6.732" | - | - | 70Hz | - | 20kHz | Panel Mount | - | 60W | - | 59mm | - | 2.323" | ||||||
78AK9106 RoHS | Each | 1+ $41.340 5+ $37.220 10+ $33.100 25+ $27.040 | - | - | Full-range | 8ohm | -mm | - | 131mm | 40W | 83Hz | 86dBA | Round with Square Frame | -" | 5.157" | 131mm x 52mm | - | 12kHz | 12kHz | 0 | Panel Mount | 60W | 131mm | 51mm | 5.157" | 2.008" | |||||
Each | 1+ $63.590 5+ $57.100 10+ $50.620 25+ $46.040 50+ $44.120 More Pricing... | - | - | Full-range | 8ohm | 205mm | - | - | 40W | 38Hz | 92dB | Round | 8.071" | - | - | - | - | 18kHz | 0 | Panel Mount | 70W | - | 82mm | - | 3.228" | ||||||