20mm Speakers & Receivers:
10 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $4.220 10+ $3.760 100+ $2.950 500+ $2.420 1000+ $2.100 More Pricing... | - | - | Miniature | 8ohm | 20mm | - | 100mW | 1kHz | 75dB | Round | 0.787" | 20mm x 4.28mm | 1kHz | 0Hz to 5.5kHz | 5kHz | - | - | Bare Mount | MP ABS Series | Bare Mount | 200mW | 5.5mm | 0.217" | |||||
Each | 1+ $2.560 100+ $2.110 250+ $1.940 500+ $1.810 1000+ $1.690 | - | - | General Purpose | 8ohm | 20mm | - | 500mW | 500Hz | 86dB | Round | 0.787" | 20mm x 3mm | 500Hz | 0Hz to 10kHz | 10kHz | - | - | Bare Mount | MP ABS Series | Bare Mount | 800mW | 3mm | 0.118" | ||||||
KINGSTATE | Each | 1+ $2.210 10+ $1.840 25+ $1.710 50+ $1.590 100+ $1.430 More Pricing... | Speaker | 500mW | Micro | 8ohm | 20mm | 92dB | 300mW | 560Hz | 92dB | Round | 0.787" | 20mm x 3.1mm | 560Hz | 560Hz to 7kHz | 7kHz | - | - | Bare Mount | - | Bare Mount | 500mW | 3mm | 0.118" | |||||
79AK9146 RoHS | MULTICOMP PRO | Each | 1+ $3.640 100+ $3.020 250+ $2.790 500+ $2.600 1000+ $2.460 | - | - | Miniature | 4ohm | 20mm | - | 2W | 1kHz | 107dB | Round | 0.79" | 20mm x 6.4mm | 0Hz | 0Hz to 20kHz | 20kHz | - | - | SMD | MP ABS Series | SMD | 2.2W | 6.7mm | 0.26" | ||||
PUI AUDIO | Each | 1+ $3.170 10+ $2.830 25+ $2.650 50+ $2.460 100+ $2.220 More Pricing... | - | - | General Purpose | 8ohm | 20mm | - | 500mW | 630Hz | 87dB | Round | 0.79" | 20mm x 4.2mm | 500Hz | 0Hz to 10kHz | 10kHz | - | - | - | - | Bare Mount | 800mW | 3mm | 0.12" | |||||
02AM8517 RoHS | Each | 1+ $2.910 10+ $2.420 25+ $2.250 50+ $2.090 100+ $1.880 More Pricing... | - | - | General Purpose | 8ohm | 20mm | - | 500mW | 500Hz | 86dB | Round | 0.79" | 20mm x 3mm | 350Hz | 350Hz to 20kHz | 20kHz | IP65 | IP65 | - | - | Bare Mount | 800mW | 3mm | 0.12" | |||||
MULTICOMP PRO | Each | 1+ $2.550 100+ $2.110 250+ $1.950 500+ $1.820 1000+ $1.720 | - | - | Miniature | 100ohm | 20mm | - | 150mW | 600Hz | 83dB | Round | 0.787" | 20mm x 3mm | 0Hz | 0Hz to 5kHz | 5kHz | - | - | Bare Mount | MP ABS Series | Bare Mount | 300mW | 3mm | 0.118" | |||||
PUI AUDIO | Each | 1+ $3.080 10+ $2.560 25+ $2.380 50+ $2.220 100+ $1.990 More Pricing... | - | - | General Purpose | 16ohm | 20mm | - | 300mW | 600Hz | 91dBA | Round | 0.79" | 20mm x 3mm | 600Hz | 600Hz to 7kHz | 7kHz | - | - | - | - | Bare Mount | 500mW | 3mm | 0.12" | |||||
07AM7210 RoHS | Each | 1+ $3.170 10+ $2.830 25+ $2.650 50+ $2.460 100+ $2.220 More Pricing... | - | - | General Purpose | 8ohm | 20mm | - | 300mW | 580Hz | 71dB | Round | 0.79" | 20mm x 3.9mm | 350Hz | 350Hz to 6kHz | 6kHz | - | - | - | - | Bare Mount | 500mW | 2.45mm | 0.096" | |||||
07AM7209 RoHS | Each | 1+ $4.070 10+ $3.640 25+ $3.410 50+ $3.160 100+ $2.850 More Pricing... | - | - | General Purpose | 8ohm | 20mm | - | 1.2W | 1kHz | 80dB | Round | 0.79" | 20mm x 2.45mm | 1kHz | 1kHz to 20kHz | 20kHz | - | - | - | - | Bare Mount | 1.5W | 3.9mm | 0.15" | |||||