Class B RTD Temperature Sensors (RTDs):
3,085 Products FoundFind a huge range of RTD Temperature Sensors (RTDs) at Newark Electronics. We stock a large selection of RTD Temperature Sensors (RTDs), including new and most popular products from the world's top manufacturers including: Omega, ACI, Labfacility, Yageo Nexensos & Dwyer
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Thermometer Type
RTD Type
Length
External Diameter
RTD Accuracy
Probe Body Material
Measured Temperature Min
Sensor Body Material
Measured Temperature Max
Resistance @ 0°C
Lead Length - Imperial
RTD Element Material
Lead Length - Metric
Probe Material
Probe Length - Imperial
Probe Diameter
Probe Length - Metric
Probe Length
Probe Diameter - Imperial
Cable Length - Metric
Probe Diameter - Metric
Cable Length - Imperial
Cable Termination
Wire Termination
Wire Configuration
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LABFACILITY | Each | 1+ $8.700 10+ $8.160 25+ $7.550 50+ $6.950 100+ $6.370 More Pricing... | - | - | Component with Leads | - | - | Class B | - | -50°C | - | 500°C | 1kohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $142.740 5+ $138.980 10+ $134.170 25+ $132.180 50+ $131.260 More Pricing... | - | - | Component with Leads | - | - | - | - | -70°C | - | 260°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | 305mm | - | 12" | Wire Leaded | - | 2-Wire | HEL-700 Series | ||||||
Each | 1+ $38.220 10+ $34.470 25+ $33.560 50+ $31.830 100+ $29.910 More Pricing... | - | - | Probe with Leads | - | - | Class B | - | - | - | - | 100ohm | - | - | - | - | - | 5mm | - | 35mm | - | 450mm | - | 17.71" | Wire Leaded | Bare Wire | - | - | ||||||
Each | 1+ $58.420 5+ $49.020 10+ $44.380 25+ $41.840 50+ $41.670 More Pricing... | - | - | Component with Leads | - | - | - | - | -70°C | - | 260°C | 1kohm | - | Platinum | - | - | - | - | - | - | - | 305mm | - | 12" | Wire Leaded | - | 2-Wire | - | ||||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ $5.640 10+ $5.450 25+ $5.280 50+ $4.920 100+ $4.530 More Pricing... | - | - | Component with Leads | - | - | - | - | -200°C | - | 300°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ $8.230 10+ $7.950 25+ $7.710 50+ $7.180 100+ $6.620 More Pricing... | - | - | Component with Leads | - | - | - | - | -200°C | - | 600°C | 1kohm | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ $3.750 10+ $3.620 25+ $3.510 50+ $3.270 100+ $3.010 More Pricing... | - | - | Component with Leads | - | - | - | - | -200°C | - | 600°C | 1kohm | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
LABFACILITY | Each | 1+ $27.140 10+ $24.470 25+ $23.830 50+ $22.610 100+ $21.240 More Pricing... | - | - | Component with Leads | - | - | Class B | - | -200°C | - | 650°C | 100ohm | - | - | - | - | - | - | - | 25mm | - | - | - | - | - | - | - | - | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ $10.610 10+ $9.950 25+ $9.210 50+ $8.480 100+ $7.770 More Pricing... | - | - | Component with Leads | - | - | - | - | -200°C | - | 600°C | 1kohm | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $76.710 5+ $71.040 10+ $68.930 25+ $68.790 50+ $66.790 More Pricing... | - | - | Component with Leads | - | - | - | - | -70°C | - | 260°C | 1kohm | - | Platinum | - | - | - | - | - | - | - | 305mm | - | 12" | Wire Leaded | - | 2-Wire | HRTS Series | ||||||
LABFACILITY | Each | 1+ $65.700 10+ $59.240 25+ $57.680 50+ $54.720 100+ $51.410 More Pricing... | - | - | Component with Leads | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ $4.760 10+ $4.600 25+ $4.460 50+ $4.150 100+ $3.830 More Pricing... | - | - | Component with Leads | - | - | - | - | -200°C | - | 600°C | 1kohm | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ $4.800 10+ $4.630 25+ $4.490 50+ $4.190 100+ $3.860 More Pricing... | - | - | Component with Leads | - | - | - | - | -200°C | - | 300°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
LABFACILITY | Each | 1+ $68.730 10+ $63.110 25+ $62.310 50+ $60.880 100+ $57.190 More Pricing... | - | - | Probe with Leads | - | - | Class B | - | -50°C | - | 250°C | 100ohm | - | Platinum | - | Stainless Steel | - | 3mm | - | 250mm | - | 1m | - | 3.28ft | Wire Leaded | - | 4-Wire | - | |||||
Each | 1+ $72.140 5+ $69.770 10+ $67.650 25+ $65.140 50+ $63.420 More Pricing... | - | - | Component with Leads | - | - | - | - | -70°C | - | 260°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | 305mm | - | 12" | Wire Leaded | - | 2-Wire | - | ||||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ $18.560 10+ $16.580 25+ $15.930 50+ $15.480 100+ $15.080 More Pricing... | - | - | Component with Leads | - | - | - | - | -50°C | - | 200°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
LABFACILITY | Each | 1+ $65.040 10+ $58.660 25+ $57.110 50+ $54.180 100+ $50.900 More Pricing... | - | - | Probe with Leads | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Wire Leaded | - | - | - | |||||
LABFACILITY | Each | 1+ $54.580 10+ $49.220 25+ $47.920 50+ $45.460 100+ $42.710 More Pricing... | - | - | Probe with Leads | - | - | Class B | - | -50°C | - | 200°C | 100ohm | - | Platinum | - | 316 Stainless Steel | - | 3mm | - | 25mm | - | 1m | - | 3.3ft | - | Bare Wire | 4-Wire | - | |||||
LABFACILITY | Each | 1+ $71.260 10+ $65.440 25+ $64.610 50+ $63.130 100+ $59.300 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $82.060 | - | - | Probe | - | - | Class A | - | -30°C | - | 350°C | 100ohm | - | Platinum | - | 316 Stainless Steel | - | 3.17mm | - | 6" | - | - | - | - | - | - | - | PR-22 Series | ||||||
Each | 1+ $226.320 | - | - | Probe | - | - | Class A | - | 0°C | - | 200°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | 1m | - | 3.28ft | Wire Leaded | - | 4-Wire | PRMAG Series | ||||||
30AC8344 RoHS | Each | 1+ $106.220 | - | - | Probe | - | - | Class A | - | -30°C | - | 260°C | 100ohm | - | - | - | - | - | - | - | 2mm | - | 914.4mm | - | 36" | Stripped Leads | - | - | RTD-1 Series | |||||
Each | 1+ $199.420 | - | - | Probe with Leads | - | - | Class A DIN | - | -60°C | - | 230°C | 100ohm | - | Platinum | - | - | - | 11mm | - | - | - | 1m | - | 3.3ft | MTP Connector | - | 3-Wire | RTD-800 Series | ||||||
Each | 1+ $131.900 | - | - | Probe | - | - | Class A | - | -60°C | - | 250°C | 100ohm | - | Platinum | - | Nickel Plated Copper | - | - | - | - | - | 3.04m | - | 120" | Stripped Leads | - | - | HSRTD Series | ||||||
Each | 1+ $139.710 | - | - | Probe | - | - | Class A | - | -60°C | - | 250°C | 100ohm | - | Platinum | - | Nickel Plated Copper | - | - | - | - | - | 1.01m | - | 40" | Stripped Leads | - | - | HSRTD Series | ||||||