44 Product Results Found for "RED LION"
View
Buyer
Engineer
Manufacturer
Packaging
Categories
Motion Sensors & Position Sensors
(44)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $554.000 | Optical | Incremental | 1200PPR | 0 Detents | Right Angle | Without Push Switch | NPN Open Collector, Quadrature | Panel Mount | ZBG Series | 6000rpm | - | 1Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | 6 Pin Connector | ||||||
Each | 1+ $629.000 | Optical | Incremental | 600PPR | 0 Detents | Right Angle | Without Push Switch | Quadrature | Panel Mount | ZBH Series | 6000rpm | - | 2Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | 6 Pin Connector | ||||||
Each | 1+ $458.000 | Optical | Incremental | 100PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | ZFG Series | 6000rpm | - | 1Channels | D Type Flatted End | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | Cable | ||||||
Each | 1+ $114.000 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | 107°C | - | - | ||||||
Each | 1+ $172.000 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8V | 30VDC | -25°C | 70°C | - | - | ||||||
Each | 1+ $554.000 | Optical | Incremental | 600PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Panel Mount | ZBG Series | 6000rpm | - | 1Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | MS Connector | ||||||
Each | 1+ $576.000 | Mechanical | Incremental | 2500PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Bracket Mount | ZMD Series | 6000rpm | - | 2Channels | Flatted End | - | 6.35mm | 4.75V | 28V | -20°C | 85°C | IP50 | Wire Leaded | ||||||
Each | 1+ $618.000 | Optical | Incremental | 100PPR | 0 Detents | - | Without Push Switch | Quadrature | Panel Mount | ZBH Series | 6000rpm | 100 | 2Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | MS Connector | ||||||
Each | 1+ $582.000 | Mechanical | Incremental | 1000PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Bracket Mount | ZMD Series | 6000rpm | - | 2Channels | Flatted End | - | 6.35mm | 4.75V | 28V | -20°C | 85°C | IP50 | Wire Leaded | ||||||
Each | 1+ $495.000 | Optical | Incremental | 100PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | ZCH Series | 6000rpm | - | 2Channels | D Type Flatted End | 31.8mm | 9.53mm | 8V | 28V | 0°C | 70°C | IP54 | Wire Leaded | ||||||
Each | 1+ $367.000 | Optical | Incremental | 60PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | ZCG Series | 6000rpm | - | 1Channels | D Type Flatted End | 31.8mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | Wire Leaded | ||||||
Each | 1+ $543.000 | Mechanical | Incremental | 1000PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Servo Mount | ZOH Series | 8000rpm | - | 2Channels | Hollow Shaft | - | 9.5mm | 4.75V | 28V | -20°C | 85°C | IP64 | Wire Leaded | ||||||
Each | 1+ $618.000 | Optical | Incremental | 120PPR | 0 Detents | - | Without Push Switch | Quadrature | Panel Mount | ZBH Series | 6000rpm | - | 2Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | MS Connector | ||||||
Each | 1+ $768.400 | Mechanical | Incremental | 500PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Servo Mount | ZOD Series | 8000rpm | - | 2Channels | Hollow Shaft | - | 6.35mm | 4.75V | 28V | -20°C | 85°C | IP64 | Wire Leaded | ||||||
Each | 1+ $486.000 | Optical | Incremental | 500PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | ZCH Series | 6000rpm | - | 2Channels | D Type Flatted End | 31.8mm | 9.53mm | 8V | 28V | 0°C | 70°C | IP54 | Wire Leaded | ||||||
Each | 1+ $661.000 | Mechanical | Incremental | 2000PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Servo Mount | ZPJ Series | 7500rpm | - | 2Channels | Hollow Shaft | - | 15.88mm | 4.75V | 28V | 0°C | 70°C | IP64 | Wire Leaded | ||||||
Each | 1+ $440.000 | Mechanical | Incremental | 500PPR | 0 Detents | - | Without Push Switch | Quadrature | Servo Mount | ZSD Series | 8000rpm | - | 2Channels | Flatted End | 12.7mm | 6.34mm | 4.75V | 28V | -20°C | 85°C | IP64 | Wire Leaded | ||||||
Each | 1+ $1,145.000 | - | - | - | - | - | - | - | - | ZMH Series | - | - | - | - | - | - | 4.75V | 28V | -20°C | 85°C | - | - | ||||||
Each | 1+ $710.000 | Optical | Incremental | 2000PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Flange Mount | ZNH Series | 8000rpm | - | 1Channels | D Type Flatted End | 26.8mm | 9.5mm | 4.75V | 28V | 0°C | 70°C | IP66 | MS Connector | ||||||
Each | 1+ $1,134.000 | - | - | - | - | - | - | - | - | ZMH Series | - | - | - | - | - | - | 4.75V | 28V | -20°C | 85°C | - | - | ||||||
Each | 1+ $661.000 | Mechanical | Incremental | 1000PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Servo Mount | ZPJ Series | 7500rpm | - | 2Channels | Hollow Shaft | - | 15.88mm | 4.75V | 28V | 0°C | 70°C | IP64 | Wire Leaded | ||||||
Each | Pricing is unavailable. Please contact customer services. | Optical | Incremental | 500PPR | 0 Detents | - | Without Push Switch | Quadrature | Panel Mount | ZBH Series | 6000rpm | 500 | 2Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | MS Connector | ||||||
Each | 1+ $850.000 | - | - | - | - | - | - | - | - | ZMH Series | - | - | - | - | - | - | 4.75V | 28V | -20°C | 85°C | - | - | ||||||
Each | 1+ $1,134.000 | - | - | - | - | - | - | - | - | ZMH Series | - | - | - | - | - | - | 4.75V | 28V | -20°C | 85°C | - | - | ||||||
Each | 1+ $462.000 | Optical | Incremental | 1PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | ZFG Series | 6000rpm | - | 1Channels | D Type Flatted End | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | Cable | ||||||