No exact matches found.
Showing products with similar part numbers
7 Product Results Found for "2400"
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $345.170 | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 Series | - | - | Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded | ||||||
KUEBLER | Each | 1+ $336.920 5+ $304.640 10+ $270.100 25+ $251.820 50+ $230.350 | Optical | Incremental | 100PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 Series | - | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded | |||||
KUEBLER | Each | 1+ $336.730 5+ $304.470 10+ $269.950 25+ $251.680 50+ $230.220 | Optical | Incremental | 50PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 Series | - | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded | |||||
KUEBLER | Each | 1+ $364.950 5+ $335.140 | Optical | Incremental | 360PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 Series | - | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded | |||||
Each | 1+ $805.280 5+ $719.550 10+ $627.810 25+ $579.260 50+ $522.220 | Mechanical | Incremental | 2400PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DUV60 Series | 3600000000 | - | - | - | - | 4.75V | 30V | -30°C | 70°C | IP65 | IP65 | M12/8 Pin Connector | ||||||
Each | 1+ $720.090 5+ $643.430 10+ $561.390 25+ $517.990 50+ $466.970 | Mechanical | Incremental | 2400PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DUV60 Series | 3600000000 | - | - | - | - | 4.75V | 30V | -30°C | 70°C | IP65 | IP65 | M12/4 Pin Connector | ||||||
Each | 1+ $681.560 5+ $609.000 10+ $531.350 25+ $490.270 50+ $441.980 | Mechanical | Incremental | 2400PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DUV60 Series | 3600000000 | - | - | - | - | 4.75V | 30V | -30°C | 70°C | IP65 | IP65 | M12/4 Pin Connector | ||||||