25,195 Product Results Found for "microcontrollers"
View
Buyer
Engineer
Manufacturer
Packaging
Categories
Semiconductors - ICs
(25,195)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.590 10+ $1.510 25+ $1.440 50+ $1.380 100+ $1.310 | AVR ATtiny Family ATtiny45 Series Microcontrollers | ATtiny | 20MHz | AVR | 20MHz | 4KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI | I2C, SPI | 256Byte | 4Channels | 10Bit | AVR ATtiny | ATtiny45 | 2.7V | 5.5V | -40°C | 85°C | Through Hole | - | ||||||
Each | 1+ $2.980 10+ $2.890 28+ $2.810 56+ $2.730 112+ $2.600 More Pricing... | AVR ATmega Family ATmega328 Series Microcontrollers | - | - | AVR | 20MHz | 32KB | 28Pins | - | DIP | 23I/O's | - | I2C, SPI, UART | 2KB | 6Channels | 10Bit | AVR ATmega | ATmega328 | 1.8V | 5.5V | -40°C | 85°C | Through Hole | - | ||||||
Each | 1+ $2.330 10+ $2.220 25+ $2.120 50+ $2.030 100+ $1.930 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16F18xx | 32MHz | PIC16 | 32MHz | 14KB | 18Pins | DIP | DIP | 16I/O's | SPI | SPI | 1KB | 12Channels | 10Bit | PIC16 | PIC16F18xx | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AEC-Q100 | ||||||
Each | 1+ $2.710 10+ $2.600 28+ $2.470 56+ $2.370 112+ $2.260 | AVR ATmega Family ATmega328 Series Microcontrollers | ATmega | 20MHz | AVR | 20MHz | 32KB | 28Pins | DIP | DIP | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 6Channels | 10Bit | AVR ATmega | ATmega328 | 1.8V | 5.5V | -40°C | 85°C | Through Hole | - | ||||||
STMICROELECTRONICS | Each | 1+ $8.800 10+ $7.170 25+ $6.770 50+ $6.490 100+ $6.200 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | - | 72MHz | ARM Cortex-M3 | 72MHz | 128KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | STM32 | STM32F1 | 2V | 3.6V | -40°C | 85°C | Surface Mount | - | |||||
Each | 1+ $1.600 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12F6xx | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | DIP | DIP | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | PIC12 | PIC12F6xx | 2V | 5.5V | -40°C | 85°C | Through Hole | AEC-Q100 | ||||||
Each | 1+ $7.000 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16F8xxx | 20MHz | PIC16 | 20MHz | 14KB | 40Pins | DIP | DIP | 33I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | 8Channels | 10Bit | PIC16 | PIC16F8xx | 4V | 5.5V | -40°C | 85°C | Through Hole | - | ||||||
Each | 1+ $8.260 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18F | 40MHz | PIC18 | 40MHz | 64KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.968KB | 13Channels | 10Bit | PIC18 | PIC18F46xx | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 1+ $5.100 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16F | 4MHz | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | DIP | 13I/O's | - | - | 68Byte | - | - | PIC16 | PIC16F8xx | 4V | 5.5V | 0°C | 70°C | Through Hole | - | ||||||
Each | 1+ $20.420 10+ $17.270 25+ $16.430 50+ $15.800 100+ $15.170 More Pricing... | Kinetis K Family K6x Series Microcontrollers | - | 120MHz | ARM Cortex-M4F | 120MHz | 1MB | 144Pins | MAPBGA | MAPBGA | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 16Bit | Kinetis K | K6x | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | - | ||||||
STMICROELECTRONICS | Each | 1+ $7.280 10+ $5.910 25+ $5.560 50+ $5.370 100+ $5.180 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | 72MHz | 64KB | 48Pins | - | LQFP | 37I/O's | - | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | STM32 | STM32F1 | 2V | 3.6V | -40°C | 85°C | Surface Mount | - | |||||
Each | 1+ $16.650 10+ $13.810 25+ $13.100 50+ $12.770 100+ $12.440 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | - | 120MHz | ARM Cortex-M3 | 120MHz | 1MB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 128KB | 16Channels | 12Bit | STM32 | STM32F2 | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 1+ $2.270 10+ $2.170 36+ $2.080 54+ $2.020 108+ $1.950 More Pricing... | AVR ATtiny Family ATtiny2313 Series Microcontrollers | ATtiny | 20MHz | AVR | 20MHz | 2KB | 20Pins | DIP | DIP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 128KB | - | - | AVR ATtiny | ATtiny23 | 2.7V | 5.5V | -40°C | 85°C | Through Hole | - | ||||||
Each | 1+ $1.710 10+ $1.640 25+ $1.570 50+ $1.500 100+ $1.430 | AVR ATtiny Family ATtiny85 Series Microcontrollers | ATtiny | 20MHz | AVR | 20MHz | 8KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI | I2C, SPI | 500Byte | 4Channels | 10Bit | AVR ATtiny | ATtiny85 | 2.7V | 5.5V | -40°C | 85°C | Through Hole | - | ||||||
Each | 1+ $6.990 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18F4xxx | 40MHz | PIC18 | 40MHz | 32KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | PIC18 | PIC18F45xx | 4.2V | 5.5V | -40°C | 85°C | Through Hole | - | ||||||
Each | 1+ $16.850 | Kinetis K Family K6x Series Microcontrollers | - | 150MHz | ARM Cortex-M4 | 150MHz | 1MB | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 49Channels | 16Bit | Kinetis K | K6x | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | - | ||||||
Each | 1+ $17.760 10+ $14.990 25+ $13.870 50+ $13.690 100+ $13.500 More Pricing... | Kinetis K Family K2x Series Microcontrollers | - | 120MHz | ARM Cortex-M4 | 120MHz | 512KB | 144Pins | LQFP | LQFP | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | 62Channels | 16Bit | Kinetis K | K2x | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | - | ||||||
Each | 1+ $2.740 10+ $2.630 25+ $2.510 50+ $2.390 100+ $2.270 | AVR ATmega Family ATmega328 Series Microcontrollers | ATmega | 20MHz | AVR | 20MHz | 32KB | 32Pins | TQFP | TQFP | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | AVR ATmega | ATmega328 | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 1+ $7.530 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18F4xxx | 48MHz | PIC18 | 48MHz | 32KB | 40Pins | DIP | DIP | 35I/O's | EUSART, I2C, SPI, SPP, USB | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 10Bit | PIC18 | PIC18F45xx | 4.2V | 5.5V | -40°C | 85°C | Through Hole | - | ||||||
Each | 1+ $8.800 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18F4xxx | 40MHz | PIC18 | 40MHz | 64KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | 10Bit | PIC18 | PIC18F46xx | 4.2V | 5.5V | -40°C | 85°C | Through Hole | - | ||||||
STMICROELECTRONICS | Each | 1+ $7.450 10+ $6.040 25+ $5.680 50+ $5.490 100+ $5.290 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | - | 72MHz | ARM Cortex-M3 | 72MHz | 64KB | 36Pins | VFQFPN | VFQFPN | 26I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | STM32 | STM32F1 | 2V | 3.6V | -40°C | 85°C | Surface Mount | - | |||||
Each | 1+ $19.130 10+ $14.450 25+ $13.700 50+ $13.550 100+ $13.400 More Pricing... | Kinetis K Family K1x Series Microcontrollers | - | 120MHz | ARM Cortex-M4F | 120MHz | 512KB | 144Pins | LQFP | LQFP | 104I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, SPI, UART | 128KB | - | 16Bit | Kinetis K | K1x | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.453 25+ $0.441 | AVR ATtiny Family ATtiny10 Series Microcontrollers | ATtiny | 12MHz | AVR | 12MHz | 1MB | 6Pins | SOT-23 | SOT-23 | 4I/O's | - | - | 32Byte | 4Channels | 8Bit | AVR ATtiny | ATtiny10 | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 1+ $3.280 10+ $3.240 30+ $3.200 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16F | 20MHz | PIC16 | 20MHz | 14KB | 40Pins | DIP | DIP | 35I/O's | EUSART | EUSART | 368Byte | 14Channels | 10Bit | PIC16 | PIC16F8xx | 2V | 5.5V | -40°C | 85°C | Through Hole | AEC-Q100 | ||||||
STMICROELECTRONICS | Each | 1+ $11.550 10+ $9.530 25+ $9.020 50+ $8.790 100+ $8.560 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | - | 72MHz | ARM Cortex-M3 | 72MHz | 512KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 64Byte | 16Channels | 12Bit | STM32 | STM32F1 | 2V | 3.6V | -40°C | 85°C | Surface Mount | - | |||||