3,067 Product Results Found for "16-bit-microcontrollers-mcu"
View
Buyer
Engineer
Manufacturer
Packaging
Categories
Semiconductors - ICs
(3,067)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.240 10+ $5.980 25+ $5.720 50+ $5.450 100+ $5.180 | PIC24FJ | PIC24 Family PIC24FJ GB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 1MB | 100Pins | TQFP | 85I/O's | TQFP | I2C, LIN, SPI, UART, USB | 32KB | I2C, LIN, SPI, UART, USB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ $6.370 10+ $6.110 25+ $5.840 50+ $5.560 100+ $5.280 | - | AVR ATxmega Family ATXmega D Series Microcontrollers | AVR | - | - | 8 bit, 16 bit | 32MHz | 32MHz | 128KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, SPI, USART | 8KB | - | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | ATmega128 | AVR | - | ||||||
Each | 1+ $7.570 10+ $7.260 25+ $6.940 50+ $6.610 100+ $6.280 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART | 16KB | I2C, SPI, UART | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ $4.680 10+ $4.470 25+ $4.260 50+ $4.070 100+ $3.870 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | 2KB | I2C, SPI, UART | 16Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | - | ||||||
Each | 1+ $15.050 10+ $14.580 25+ $14.100 50+ $13.600 100+ $13.100 | PIC24EP | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 140MHz | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | 52KB | CAN, I2C, SPI, UART, USB | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GU | PIC24 | AEC-Q100 | ||||||
Each | 1+ $26.410 | - | M16C Family M16C/60 Series M16C/62P Group Microcontrollers | M16C/60 | 16bit | 16bit | 16 bit | 24MHz | 24MHz | 256KB | 100Pins | QFP | 87I/O's | QFP | I2C, UART | 20KB | I2C, UART | 26Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | M16C/60 | M16C | - | ||||||
Each | 1+ $7.740 10+ $7.420 25+ $7.090 50+ $6.760 100+ $6.420 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 80Pins | TQFP | 69I/O's | TQFP | I2C, SPI, UART | 16KB | I2C, SPI, UART | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ $48.770 5+ $44.360 10+ $39.940 25+ $38.660 50+ $37.380 More Pricing... | - | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | I2C, SCI, SPI | 12KB | I2C, SCI, SPI | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | ||||||
Each | 1+ $22.020 5+ $20.310 10+ $19.570 25+ $18.900 50+ $18.300 More Pricing... | - | MAXQ Family MAXQ766x Series Microcontroller | - | 16bit | 16bit | 16 bit | 16MHz | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | LQFP | SPI, UART | 4KB | SPI, UART | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | 125°C | Surface Mount | MAXQ766x | MAX | AEC-Q100 | ||||||
Each | 1+ $2.460 10+ $2.360 25+ $2.250 50+ $2.140 100+ $2.030 | - | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 48Pins | TQFP | 38I/O's | TQFP | I2C, LIN, SPI, UART, USB | 8KB | I2C, LIN, SPI, UART, USB | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 | - | ||||||
Each | 1+ $7.900 10+ $6.140 25+ $5.640 50+ $5.430 100+ $5.210 More Pricing... | - | S12 MagniV Family S12ZVC Series Microcontrollers | S12Z | - | - | 16 bit | 32MHz | - | 192KB | 48Pins | LQFP | 28I/O's | - | CAN, I2C, SCI, SPI | 12KB | - | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVC | S12 MagniV | - | ||||||
Each | 1+ $4.920 10+ $4.720 25+ $4.500 50+ $4.300 122+ $4.090 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 28Pins | QFN | 21I/O's | QFN | I2C, LIN, SPI, UART, USB | 8KB | I2C, LIN, SPI, UART, USB | 9Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ $5.430 10+ $5.280 30+ $5.130 60+ $4.990 105+ $4.750 More Pricing... | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART | 8KB | I2C, SPI, UART | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ $4.410 10+ $4.230 25+ $4.060 50+ $3.860 100+ $3.660 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | 2KB | I2C, SPI, UART | 16Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | - | ||||||
Each | 1+ $6.770 10+ $6.490 25+ $6.200 50+ $5.910 100+ $5.610 | - | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART, USB | 8KB | I2C, SPI, UART, USB | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | - | ||||||
Each | 1+ $56.200 5+ $51.200 10+ $46.220 25+ $43.720 50+ $42.350 More Pricing... | - | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | 14KB | CAN, I2C, SCI, SPI | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | ||||||
Each | 1+ $6.610 10+ $6.340 25+ $6.070 50+ $6.030 180+ $5.970 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 100Pins | TQFP | 84I/O's | TQFP | EUART, I2C, PSP, SPI | 8KB | EUART, I2C, PSP, SPI | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ $12.490 10+ $11.980 25+ $11.450 50+ $10.910 180+ $10.360 | - | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 140MHz | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | 52KB | CAN, I2C, SPI, UART, USB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GU | PIC24 | AEC-Q100 | ||||||
Each | 1+ $2.260 10+ $2.150 25+ $2.040 76+ $1.990 114+ $1.930 More Pricing... | - | PIC24 Family PIC24 KA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 4KB | 20Pins | SOIC | 18I/O's | SOIC | I2C, SPI, UART | 512Byte | I2C, SPI, UART | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | ||||||
Each | 1+ $8.550 10+ $8.200 25+ $7.850 50+ $7.480 180+ $7.100 | - | AVR ATxmega Family ATxmega A Series Microcontrollers | AVR | - | - | 8 bit, 16 bit | 32MHz | 32MHz | 64KB | 100Pins | TQFP | 78I/O's | TQFP | I2C, SPI, USART | 4KB | - | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | ATmega64 | AVR | - | ||||||
29AH3450 RoHS | MICROCHIP | Each | 1+ $3.660 10+ $3.510 25+ $3.360 50+ $3.200 100+ $3.040 | - | AVR ATxmega Family ATxmega D Series Microcontrollers | AVR | 16bit | - | 8 bit, 16 bit | 32MHz | 32MHz | 16KB | 44Pins | VQFN-EP | 34I/O's | VQFN-EP | I2C, SPI, USART | 2KB | I2C, SPI, USART | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | ATmega16 | AVR | - | ||||
Each | 1+ $3.590 10+ $3.450 25+ $3.310 50+ $3.150 100+ $3.000 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | 4KB | I2C, SPI, UART | 13Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | AEC-Q100 | ||||||
Each | 1+ $4.110 10+ $3.930 25+ $3.760 50+ $3.580 122+ $3.410 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 28Pins | QFN | 21I/O's | QFN | I2C, SPI, UART | 8KB | I2C, SPI, UART | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | AEC-Q100 | ||||||
Each | 1+ $8.480 10+ $8.140 25+ $7.790 50+ $7.540 100+ $7.290 More Pricing... | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 83I/O's | TQFP | I2C, SPI, UART | 16KB | I2C, SPI, UART | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ $3.160 10+ $3.020 25+ $2.870 76+ $2.750 114+ $2.630 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 20Pins | SOIC | 18I/O's | SOIC | I2C, SPI, UART | 1.5KB | I2C, SPI, UART | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | ||||||