2. Semiconductors - ICs
                                                                                                    3. Switches, Multiplexers & Demultiplexers
                                                                                                    4. Video Multiplexers
                                                                                                    Print Page

                                                                                                    MAX4310ESA+

                                                                                                    Video Multiplexer, 2:1, 280MHz Bandwidth, 4V to 10.5V, -95dB CrossTalk, SOIC-8

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX4310ESA+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX4310ESA+
                                                                                                    Newark Part No.78Y4932
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    103 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$11.450
                                                                                                    10+$8.970
                                                                                                    25+$8.350
                                                                                                    50+$8.000
                                                                                                    100+$7.660
                                                                                                    300+$7.410
                                                                                                    500+$7.150
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $11.45
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX4310ESA+
                                                                                                    Newark Part No.78Y4932
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Multiplexer Configuration2:1
                                                                                                    Bandwidth280MHz
                                                                                                    Supply Voltage Min4V
                                                                                                    Supply Voltage Max10.5V
                                                                                                    TV / Video Case StyleSOIC
                                                                                                    IC Case / PackageSOIC
                                                                                                    No. of Pins8Pins
                                                                                                    Cross Talk-95dB
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    High-speed, low-power, single-supply multichannel, video multiplexer-amplifier combine high-speed operation, low-glitch switching and excellent video specifications.

                                                                                                    • Single-supply operation down to +4V
                                                                                                    • Low 6.1mA quiescent supply current
                                                                                                    • 40ns channel switching time
                                                                                                    • Ultra-low 10mVp-p switching transient
                                                                                                    • 0.06%/0.08° differential gain/phase error
                                                                                                    • Rail to rail outputs: drives 150 ohm to within 730mV of the rails
                                                                                                    • Input common-mode range includes negative rail
                                                                                                    • Low-power shutdown mode

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Multiplexer Configuration

                                                                                                    2:1

                                                                                                    Supply Voltage Min

                                                                                                    4V

                                                                                                    TV / Video Case Style

                                                                                                    SOIC

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Bandwidth

                                                                                                    280MHz

                                                                                                    Supply Voltage Max

                                                                                                    10.5V

                                                                                                    IC Case / Package

                                                                                                    SOIC

                                                                                                    Cross Talk

                                                                                                    -95dB

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Simulation Model EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product