Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4989ETD+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel73Y4635RL
Cut Tape73Y4635
Your Part Number
1,240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.970 | $6.97 |
| Total Price | $6.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.970 |
| 25+ | $5.290 |
| 50+ | $5.140 |
| 100+ | $4.990 |
| 250+ | $4.900 |
| 500+ | $4.880 |
| 1000+ | $4.580 |
| 2500+ | $4.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4989ETD+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel73Y4635RL
Cut Tape73Y4635
Technical Datasheet
Crosspoint Switch TypeInterface
I/O CompatibilityCMOS
Control InterfaceUSB
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Digital IC CaseTDFN-EP
IC Case / PackageTDFN-EP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX4989ETD+T is a bidirectional USB 2.0 hi-speed 2 of 4 crosspoint switch in 14 pin TDFN package. It has low on-capacitance and low on-resistance necessary to switch USB 2.0 low/full/hi-speed signals at data rates up to 480Mbps. This device allows any 2 of 4 USB pairs to be connected together and is configured through simple 3 input control logic interfaces. The MAX4989 operates from a single 2.7V to 5.5V supply and features an internal charge pump to permit full rail to rail swing. This device also features a high impedance shutdown mode to reduce supply current to 100nA.
- On-channel -3dB bandwidth of 1GHz
- Operating temperature range from -40°C to 85°C
- Low supply current of 1μA at VCC = 3.3V and 3μA at VCC = 5.5V
- 5ohm low on-resistance, 0.5ohm on-resistance match between channels & 0.4ohm on-resistance flatness
- High impedance shutdown mode
- Logic inputs control signal routing
- 1.8V CMOS logic compatible
- Propagation delay of 120ps
- Off-leakage current of ±1μA and on-leakage current of ±1μA
- Off-isolation of -43dB at f = 10MHz and crosstalk of -50dB at f = 50MHz
Technical Specifications
Crosspoint Switch Type
Interface
Control Interface
USB
Supply Voltage Max
5.5V
IC Case / Package
TDFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
I/O Compatibility
CMOS
Supply Voltage Min
2.7V
Digital IC Case
TDFN-EP
No. of Pins
14Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate