Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.080 | $8.08 |
| Total Price | $8.08 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.080 |
| 10+ | $6.240 |
| 25+ | $5.790 |
| 50+ | $5.550 |
| 100+ | $5.310 |
Product Information
Product Overview
ADP5091 is an intelligent, integrated energy harvesting, ultralow power management unit (PMU) solutions that convert dc power from PV cells or TEGs. These devices charge storage elements such as rechargeable Li-ion batteries, thin film batteries, super capacitors, or conventional capacitors, and power up small electronic devices and battery free systems. It provides efficient conversion of the harvested limited power from a 6µW to 600mW range with sub microwatt operation losses. With the internal cold start circuit, the regulator can start operating at an input voltage as low as 380mV. After cold start-up, the regulator is functional at an input voltage range of 0.08V to 3.3V. It is used in application such as photovoltaic (PV) cell energy harvesting, thermoelectric generators (TEGs) energy harvesting, industrial monitoring, self powered wireless sensor devices, portable and wearable devices with energy harvesting etc.
- Boost regulator with maximum power point tracking (MPPT) with dynamic sensing or no sensing mode
- Hysteresis mode for best ultralight load efficiency
- Operating quiescent current of SYS pin is 510nA typical
- Sleeping quiescent current of SYS pin is 390nA typical
- Fast cold start from 380mV (typical) with charge pump
- Programmable shutdown point on MINOP pin based on the input open circuit voltage (OCV)
- Rating current is 150mA typical at (VREG-OUT = 1.5V to 3.6V)
- Optional BACK-UP power path management, input peak current is 200mA
- Operating temperature is -40°C to + 125°C
- Package style is 24-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Energy Harvesting PMIC
3.3V
24Pins
125°C
-
No SVHC (04-Feb-2026)
80mV
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate