Need more?
| Quantity | Price |
|---|---|
| 1+ | $43.960 |
| 5+ | $39.070 |
| 10+ | $34.170 |
| 25+ | $32.920 |
| 50+ | $32.270 |
| 100+ | $31.610 |
| 250+ | $30.720 |
Product Information
Product Overview
ADAS3023 is a complete 16bit, successive approximation based, analog-to-digital data acquisition system. The ADAS3023 integrates eight channels of low leakage track-and-hold design, a programmable gain instrumentation amplifier (PGIA) stage with a high common-mode rejection offering four differential input ranges, a precision low drift 4.096V reference and buffer and a 16bit charge redistribution PulSAR ® successive approximation register (SAR) analogue-to-digital converter(ADC). Typical application includes multichannel data acquisition and system monitoring, process control, power line monitoring, automated test equipment, patient monitoring, spectrum analysis and instrumentation.
- Ease of use, 16bit complete data acquisition system
- Simultaneous sampling selection of 2, 4, 6 and 8 channels
- Differential input voltage range from ±20.48V maximum
- High impedance 8 channel input is <gt/>500Mohm
- High input common mode rejection of 95dB
- User -programmable input ranges
- No latency/pipeline delay (SAR architecture)
- Serial 4-wire 1.8 V to 5V SPI-/SPORT compatible interface
- 40 lead LFCSP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
4.75V
Differential, Single Ended
LFCSP
Single
-40°C
LFCSP
-
No SVHC (04-Feb-2026)
16bit Data Acquisition System
125kSPS
5.25V
4 Wire, Serial, SPI
40Pins
85°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate