Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPM34TR
Newark Part No.
Re-Reel82X2162
Cut Tape82X2162
Your Part Number
943 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.270 |
| 10+ | $2.640 |
| 25+ | $2.460 |
| 50+ | $2.370 |
| 100+ | $2.270 |
| 250+ | $2.180 |
| 500+ | $2.130 |
| 1000+ | $2.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPM34TR
Newark Part No.
Re-Reel82X2162
Cut Tape82X2162
Technical Datasheet
IC FunctionThree Phase Energy Metering IC
Supply Voltage Min2.95V
Supply Voltage Max3.65V
IC Package TypeQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STPM34TR is a high accuracy Analog Front End (AFE) for DC and AC energy measurement, offering high accuracy down to extremely low current typical of home appliances in stand-by. A full set of on-board features provides high system integration and enable on-chip power quality monitoring. The device has up to 4 independent 24 bits 2nd order ∑Δ ADC with PGA. The device has integrated DSP for "turn-key" energy parameters calculations. Built-in twin independently temperature compensated voltage references and double LED output programmable for active and reactive energy pulses generation.
- Applicable to class 0.2m
- <0.1% Active power accuracy over a dynamic range of 5000:1
- 4kHz Bandwidth
- Very fast single point calibration
- AC and DC measurement
- Multiple sensors support - Shunt, current transformer, Rogowsky coils
- Multiple host interfaces 5 and 3 wires SPI, UART
- I,V bit stream available to host controller for customer own processing
- Case removal and Neutral Anti-tamper detection
- Exceeds 50-60Hz EN 50470-x, IEC 62053-2x, ANSI12.2x
Technical Specifications
IC Function
Three Phase Energy Metering IC
Supply Voltage Max
3.65V
No. of Pins
32Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.95V
IC Package Type
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate