2. Semiconductors - ICs
                                                                                                    3. Special Function
                                                                                                    Print Page

                                                                                                    DS8023-RJX+

                                                                                                    Smart Card Interface, 2.7 to 6 V, -40 °C to 85 °C, TSSOP-28

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES DS8023-RJX+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDS8023-RJX+
                                                                                                    Newark Part No.38AC0962
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.790
                                                                                                    10+$3.650
                                                                                                    25+$3.410
                                                                                                    50+$3.180
                                                                                                    100+$3.040
                                                                                                    250+$2.880
                                                                                                    500+$2.800
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.79
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDS8023-RJX+
                                                                                                    Newark Part No.38AC0962
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC FunctionSmart Card Interface
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max6V
                                                                                                    IC Package TypeTSSOP
                                                                                                    No. of Pins28Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    DS8023-RJX+ is a smart card interface IC. This low-cost, low-power, analog front-end for a smart card reader is designed for all ISO 7816, EMV, and GSM11-11 applications. It supports 5V, 3V, and 1.8V smart cards, and provides an option for ultra-low stop-mode power consumption. It is designed to interface between a system microcontroller and the smart card interface, providing all power supply, protection, and level shifting required for IC card applications. It is used in applications such as set-top box conditional access, access control, banking applications, POS terminals, debit/credit payment terminals, PIN pads, automated teller machines, telecommunications, and pay/premium television.

                                                                                                    • Analog interface and level shifting for IC card communication
                                                                                                    • ±8kV (min) ESD (IEC) protection on card interface pins
                                                                                                    • Automatic card activation and deactivation controlled by dedicated internal sequencer
                                                                                                    • I/O lines from host directly level shifted for smart card communication
                                                                                                    • High-current/short-circuit and high-temperature protection
                                                                                                    • Digital supply voltage range from 2.7V to 6.0V
                                                                                                    • Card-voltage-generator supply voltage range from 4V to 6V
                                                                                                    • Crystal frequency is 20MHz maximum at (VDD = +3.3V, VDDA = +5.0V, TA = +25°C)
                                                                                                    • Internal oscillator (clock source) is 2.7MHz typical at (VDD = +3.3V, VDDA = +5.0V, TA = +25°C)
                                                                                                    • Operating temperature range from -40°C to +85°C, 28-pin TSSOP package

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    IC Function

                                                                                                    Smart Card Interface

                                                                                                    Supply Voltage Max

                                                                                                    6V

                                                                                                    No. of Pins

                                                                                                    28Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    IC Package Type

                                                                                                    TSSOP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product