Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTRONICS
Manufacturer Part No2B34J
Newark Part No.92F597
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $564.39 |
| 5+ | $556.00 |
| 10+ | $547.87 |
| 25+ | $515.00 |
Price for:Each
Minimum: 1
Multiple: 1
$564.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTRONICS
Manufacturer Part No2B34J
Newark Part No.92F597
Technical Datasheet
IC FunctionRTD / Strain Gauge Conditioner
Supply Voltage Min14.25V
Supply Voltage Max15.75V
IC Package TypeDIP
No. of Pins72Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 2B34J is a four-channel RTD/Strain Gage Conditioner designed to effectively condition low level signals (±30 to ±100mV) such as those produced by RTD and strain gage sensors. The superior design of the 2B34 provides low input drift (±1.0/iV/°C), high common mode rejection (94dB at 60Hz) and extremely stable gain (±25ppm/°C). Other features include low nonlinearity (±0.01% maximum), excitation and lead wire compensation for RTD inputs.
- Solid state reliability
- Easy to use
Applications
Test & Measurement, Signal Processing
Technical Specifications
IC Function
RTD / Strain Gauge Conditioner
Supply Voltage Max
15.75V
No. of Pins
72Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Supply Voltage Min
14.25V
IC Package Type
DIP
Operating Temperature Min
-25°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate