Need more?
| Quantity | Price |
|---|---|
| 1+ | $23.890 |
| 5+ | $21.530 |
| 10+ | $19.170 |
| 25+ | $18.540 |
| 50+ | $17.910 |
| 100+ | $17.280 |
| 250+ | $16.640 |
Product Information
Product Overview
AD73360 is a six-input channel analog front-end processor for general purpose applications including industrial power metering or multichannel analog inputs. It features six 16bit A/D conversion channels each of which provide 77dB signal-to-noise ratio over a DC to 4KHz signal bandwidth. Each channel also features a programmable input gain amplifier(PGA) with gain settings in eight stages from 0dB to 38dB. The AD73360 is particularly suitable for industrial power metering as each channel samples synchronously, ensuring that there is no(phase) delay between the conversions. The AD73360 also features low group delay conversions on all channels. An on-chip reference voltage is included and is programmable to accommodate either 3V or 5V operation. Typical application includes general purpose analog input, industrial power metering, motor control and simultaneous sampling applications.
- Programmable input sample rate
- Simultaneous sampling
- 64KS/s maximum sample rate
- Total harmonic distortion of -83dB at PGA = 0dB
- Low group delay (25µs typ per ADC channel)
- Programmable input gain
- Flexible serial port which allows multiple devices to be connected in cascade
- Single (+2.7V to +5.5V) supply operation
- 80mW max power consumption at +2.7V and on-chip reference
- 28 lead WSOIC package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Programmable Analogue Front End (AFE)
5.5V
28Pins
85°C
-
No SVHC (04-Feb-2026)
2.7V
WSOIC
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate