2. Semiconductors - ICs
                                                                                                  3. Special Function
                                                                                                  Print Page

                                                                                                  STHS34PF80TR

                                                                                                  Infrared Sensor, 5 µm to 20 µm, 6m, 1.7 to 3.6 V, -40 to 85 °C, SMD, LGA-10

                                                                                                  Date/Lot Code

                                                                                                  STMICROELECTRONICS
                                                                                                  STMICROELECTRONICS STHS34PF80TR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTHS34PF80TR
                                                                                                  Newark Part No.
                                                                                                  Re-Reel78AK8706
                                                                                                  Cut Tape78AK8706
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 24 week(s)
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$4.800
                                                                                                  10+$4.190
                                                                                                  25+$4.140
                                                                                                  50+$4.090
                                                                                                  100+$4.040
                                                                                                  250+$3.890
                                                                                                  500+$3.750
                                                                                                  1000+$3.690
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTHS34PF80TR
                                                                                                  Newark Part No.
                                                                                                  Re-Reel78AK8706
                                                                                                  Cut Tape78AK8706
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC FunctionPresence and Motion Detection Sensor
                                                                                                  Supply Voltage Min1.7V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  IC Package TypeLGA
                                                                                                  No. of Pins10Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  STHS34PF80TR is a low-power, high-sensitivity infrared (IR) sensor for presence and motion detection. It is an uncooled, factory-calibrated, infrared motion and presence detection sensor with operating wavelength between 5µm and 20µm. The STHS34PF80 sensor has been designed to measure the amount of IR radiation emitted from an object within its field of view. The information is digitally processed by the ASIC, which can be programmed to monitor motion, presence, or an overtemperature condition. Thanks to its exceptional sensitivity, the STHS34PF80 can detect the presence of a human being at a distance up to 4 meters without the need of an optical lens. The STHS34PF80 is housed in a small 3.2 x 4.2 x 1.455 (max) mm 10-lead LGA package. Applications include presence and proximity sensing, alarm / security systems, home automation, smart lighting, IoT, smart lockers and smart wall pads.

                                                                                                  • Reach up to 4meters without lens for objects measuring 70 x 25cm²
                                                                                                  • Integrated silicon IR filter, SMD friendly
                                                                                                  • Capable of detecting stationary objects
                                                                                                  • Capable of distinguishing between stationary and moving objects
                                                                                                  • 80° field of view, factory calibrated, low power, temperature range from -40°C to +85°C
                                                                                                  • Embedded smart algorithm for presence / motion detection
                                                                                                  • Supply voltage range from 1.7V to 3.6V, supply current is 10µA
                                                                                                  • 2-wire I²C / 3-wire SPI serial interface, programmable ODRs from 0.25Hz to 30Hz
                                                                                                  • One-shot mode IR sensitivity is 2000LSB/°C, RMS noise is 25LSBrms
                                                                                                  • Operating wavelength is 5µm to 20µm, local temperature sensor accuracy is ±0.3°C

                                                                                                  Technical Specifications

                                                                                                  IC Function

                                                                                                  Presence and Motion Detection Sensor

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  No. of Pins

                                                                                                  10Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  1.7V

                                                                                                  IC Package Type

                                                                                                  LGA

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.