2. Semiconductors - ICs
                                                                                                    3. Special Function
                                                                                                    Print Page

                                                                                                    RE46C140S16F

                                                                                                    CMOS SMOKE DETECTOR, 12V, 5.5UA, SOIC-16

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP RE46C140S16F
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoRE46C140S16F
                                                                                                    Newark Part No.14R9079
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$0.793
                                                                                                    Price for:Each
                                                                                                    Minimum: 850
                                                                                                    Multiple: 50
                                                                                                    $674.05
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoRE46C140S16F
                                                                                                    Newark Part No.14R9079
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC FunctionPhotoelectric Smoke Detector IC with Interconnect & Timer Mode
                                                                                                    Input Voltage17V
                                                                                                    Supply Voltage Min6V
                                                                                                    IC Output TypeVoltage
                                                                                                    Sensor Case StyleSOIC
                                                                                                    Supply Voltage Max12V
                                                                                                    No. of Pins16Pins
                                                                                                    Operating Temperature Min-25°C
                                                                                                    Operating Temperature Max75°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    IC Function

                                                                                                    Photoelectric Smoke Detector IC with Interconnect & Timer Mode

                                                                                                    Supply Voltage Min

                                                                                                    6V

                                                                                                    Sensor Case Style

                                                                                                    SOIC

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Operating Temperature Max

                                                                                                    75°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Input Voltage

                                                                                                    17V

                                                                                                    IC Output Type

                                                                                                    Voltage

                                                                                                    Supply Voltage Max

                                                                                                    12V

                                                                                                    Operating Temperature Min

                                                                                                    -25°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product