Product Information
Product Overview
MAX22520GWP+ is a one-time programmable (OTP) industrial sensor output driver. It is a line driver for industrial sensors that incorporates a one-time programmable (OTP) analog interface for signal conditioning of binary switching sensors. Sensor calibration and configuration settings can be permanently programmed with the inline data interface using one-time programming (OTP). Additionally, an accurate integrated linear regulator provides a programmable (3.3V or 5V) low-noise supply for analog signal-sensing circuitry. The driver output (DO) is configurable using the Maxim® 1-Wire® protocol and an OTP interface to permanently operate in a normally-open or normally-closed state and in a high-side (PNP), low-side (NPN), or push-pull configuration. The maximum driver load current can be programmed to 100mA (min) or 200mA (min). It is used in applications such as industrial binary sensors, proximity switches, and inductive and magnetic sensors.
- Input comparator with programmable thresholds, digital potentiometer with programmable 6-bit tap
- PWM oscillator with programmable duty cycles, integrated LED driver for visual feedback
- Reverse polarity protection on DO, VCC, and GND, short circuit protection on DO
- Thermal shutdown protection, ±6kV IEC 61000-4-2 air-gap ESD protection
- ±6kV IEC 61000-4-2 contact discharge ESD protection, fast demagnetization of inductive loads
- ±1kV/500 ohm IEC 61000-4-5 surge protection, 1µF capacitive load drive capability
- Supply voltage range from 4.75V to 36V, VCC supply current is 22mA typical
- VLDO load regulation is 6mV typical at (VLDO = 3.3V or 5V, 1mA ≤ ILOAD ≤ 30mA)
- Low-to-high driver propagation delay is 9μs typical at (AIN to DO, VCC = 24V, CL = 4nF)
- Operating temperature range from -40°C to +105°C, 20-pin WLP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
OTP Industrial Sensor Output Driver
36V
20Pins
105°C
-
No SVHC (21-Jan-2025)
4.75V
WLP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate