Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE5025CE6747HAMA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.60AC3886
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.100 |
| 10+ | $3.550 |
| 25+ | $3.110 |
| 50+ | $2.910 |
| 100+ | $2.520 |
| 250+ | $2.120 |
| 500+ | $2.050 |
Price for:Each
Minimum: 1
Multiple: 1
$4.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE5025CE6747HAMA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.60AC3886
Technical Datasheet
IC FunctioniGMR Magnetic Speed Sensor
Supply Voltage Min-
Supply Voltage Max-
IC Package TypeSIP
No. of Pins3Pins
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TLE5025CE6747HAMA1 is a iGMR crankshaft sensor. It is designed to measure speed in safety and powertrain applications such as speedometers, ABS, camshafts/ crankshafts and automatic transmissions. It is also used in similar applications in the industrial sector. The sensor uses a ferromagnetic gear tooth or encoder structure to measure linear or rotational speed and position. Hall sensor measuring rotational speed with a gear tooth and a magnetic encoder wheel. It also features additional benefits such as integrated capacitors (C- types) for high EMC robustness and the highest levels of ESD protection.
- Giant magnetic resistance based principle
- Single chip solution
- Dynamic self calibration principle
- Large operating air gaps
- High sensitivity, low jitter
- Fast power-up time
- Digital output signal (voltage interface)
- PG-SSO-3-9 package
Technical Specifications
IC Function
iGMR Magnetic Speed Sensor
Supply Voltage Max
-
No. of Pins
3Pins
Operating Temperature Max
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
-
IC Package Type
SIP
Operating Temperature Min
-
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability