2. Semiconductors - ICs
                                                                                                    3. Special Function
                                                                                                    Print Page

                                                                                                    PCA2002U/10AB/1,00

                                                                                                    Watch Circuit, 32kHz, 1.1 V to 3.6 V, -10 °C to 60 °C, Die

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP PCA2002U/10AB/1,00
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoPCA2002U/10AB/1,00
                                                                                                    Newark Part No.56T1681
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 56 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    10000+$0.325
                                                                                                    Price for:Each
                                                                                                    Minimum: 180768
                                                                                                    Multiple: 45192
                                                                                                    $58,749.60
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoPCA2002U/10AB/1,00
                                                                                                    Newark Part No.56T1681
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC Function32kHz Watch Circuit
                                                                                                    Supply Voltage Min1.1V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    IC Package TypeDie
                                                                                                    No. of Pins-
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max60°C
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    PCA2002U/10AB/1,00 is a 32KHz watch circuit with a programmable output period and pulse width. It is a CMOS integrated circuit for battery-operated wristwatches with a 32KHz quartz crystal as the timing element and a bipolar stepping motor. The quartz crystal oscillator and the frequency divider are optimized for minimum current consumption. A timing accuracy of 1ppm is achieved with a programmable, digital frequency adjustment. The output period and the output pulse width can be programmed. It can be selected between a full output pulse or a chopped output pulse with a duty cycle of 75%. In addition, a stretching pulse can be added to the primary driving pulse. A pad RESET is provided (used for stopping the motor) for accurate time setting and for accelerated testing of the watch. The application includes driver circuits for bipolar stepping motors, high immunity motor drive circuits, and high production volumes.

                                                                                                    • Quartz crystal is the only external component required
                                                                                                    • Supply voltage range from 1.1 to 3.6V (normal operating mode, Tamb = -10 to +60°C)
                                                                                                    • Supply current is 90nA typ (b/w motor pulses, VDD = 1.55V, VSS = 0V, fosc = 32.768KHz, Ta = 25°C)
                                                                                                    • Saturation voltage is 150mV typ (Rmotor =2Kohm, Tamb = -10 to +60°C)
                                                                                                    • Output impedance (short circuit) is 200 ohm typ (between motor pulses, Imotor <lt/> 1mA, Tamb = 25°C)
                                                                                                    • Output frequency is 32Hz typ (VDD = 1.55V, VSS = 0V, fosc = 32.768KHz, Tamb = 25°C)
                                                                                                    • Differential output voltage is 1.4V min (RL =1Mohm, CL = 10pF, Tamb = 25°C)
                                                                                                    • Rise time and fall time is 1µs typ (RL =1Mohm, CL = 10pF, Tamb = 25°C)
                                                                                                    • Average input current is 10nA typ ( pin RESET connected to VDD or VSS, Tamb = 25°C)
                                                                                                    • Wire bond die package, ambient temperature range from -10 to +60°C

                                                                                                    Technical Specifications

                                                                                                    IC Function

                                                                                                    32kHz Watch Circuit

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    No. of Pins

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    60°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    1.1V

                                                                                                    IC Package Type

                                                                                                    Die

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product