2. Semiconductors - ICs
                                                                                                    3. Special Function
                                                                                                    Print Page

                                                                                                    MAX17613AATP+

                                                                                                    Power Load Distribution Switch, High Side, Active High, 60V, 3 Outputs, 3A, 0.13ohm, TQFN-EP-20

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX17613AATP+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX17613AATP+
                                                                                                    Newark Part No.02AH6915
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,219 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9.030
                                                                                                    10+$7.000
                                                                                                    25+$6.490
                                                                                                    50+$6.220
                                                                                                    100+$5.940
                                                                                                    250+$5.510
                                                                                                    980+$5.370
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9.03
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX17613AATP+
                                                                                                    Newark Part No.02AH6915
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC FunctionCurrent-Limiter with Overvoltage, Undervoltage and Reverse Voltage Protection
                                                                                                    Supply Voltage Min4.5V
                                                                                                    No. of Channels3Channels
                                                                                                    Supply Voltage Max60V
                                                                                                    IC Package TypeTQFN-CU-EP
                                                                                                    No. of Pins20Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)
                                                                                                    Distribution Switch Case StyleTQFN-EP

                                                                                                    Product Overview

                                                                                                    MAX17613AATP+ is a 4.5V to 60V, 3A current-limiter. This adjustable overvoltage and overcurrent protection device is ideal to protect systems against positive and negative input voltage faults up to +60V and -65V, and features low 130mohm (typ) RON FETs. The devices feature programmable current-limit protection up to 3A, hence, controlling the inrush current at startup while charging large capacitors at the output. The current limit threshold is programmed by connecting a resistor from the SETI pin to GND. When the device current reaches the programmed threshold, the device prevents further increases in current by modulating the FET resistance. Applications include sensor systems, condition monitoring, factory sensors, process instrumentation, weighing and batching systems, industrial applications such as PLC, control network modules, battery-operated modules.

                                                                                                    • Robust protection reduces system downtime
                                                                                                    • Hot plug-in tolerant without TVS up to 35V input supply
                                                                                                    • Reverse current-blocking protection, thermal overload protection
                                                                                                    • Programmable startup blanking time, enables OV, UV, and reverse voltage protection
                                                                                                    • Flexible design options enable reuse and less requalification, adjustable OVLO and UVLO thresholds
                                                                                                    • Accuracy over full temperature range, smooth current transitions
                                                                                                    • Programmable overcurrent fault response: autoretry, continuous, and latch off modes
                                                                                                    • UL 2367 recognized, File No. E211395, IEC 62368-1 certified
                                                                                                    • 20 TQFN-CU EP package
                                                                                                    • Temperature range from -40°C to +125°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    IC Function

                                                                                                    Current-Limiter with Overvoltage, Undervoltage and Reverse Voltage Protection

                                                                                                    No. of Channels

                                                                                                    3Channels

                                                                                                    IC Package Type

                                                                                                    TQFN-CU-EP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Distribution Switch Case Style

                                                                                                    TQFN-EP

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    Supply Voltage Max

                                                                                                    60V

                                                                                                    No. of Pins

                                                                                                    20Pins

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product