New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Special Function
                      Print Page

                      MAX17613AATP+

                      Power Load Distribution Switch, High Side, Active High, 60V, 3 Outputs, 3A, 0.13ohm, TQFN-EP-20

                      Date/Lot Code

                      ANALOG DEVICES MAX17613AATP+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX17613AATP+
                      Newark Part No.02AH6915
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 26 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$7.230
                      10+$5.580
                      25+$5.160
                      50+$4.940
                      100+$4.710
                      250+$4.540
                      980+$4.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX17613AATP+
                      Newark Part No.02AH6915
                      Technical Datasheet

                      Data Sheet

                      IC FunctionCurrent-Limiter with Overvoltage, Undervoltage and Reverse Voltage Protection
                      Supply Voltage Min4.5V
                      No. of Channels3Channels
                      Supply Voltage Max60V
                      IC Package TypeTQFN-CU-EP
                      No. of Pins20Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Distribution Switch Case StyleTQFN-EP

                      Product Overview

                      MAX17613AATP+ is a 4.5V to 60V, 3A current-limiter. This adjustable overvoltage and overcurrent protection device is ideal to protect systems against positive and negative input voltage faults up to +60V and -65V, and features low 130mohm (typ) RON FETs. The devices feature programmable current-limit protection up to 3A, hence, controlling the inrush current at startup while charging large capacitors at the output. The current limit threshold is programmed by connecting a resistor from the SETI pin to GND. When the device current reaches the programmed threshold, the device prevents further increases in current by modulating the FET resistance. Applications include sensor systems, condition monitoring, factory sensors, process instrumentation, weighing and batching systems, industrial applications such as PLC, control network modules, battery-operated modules.

                      • Robust protection reduces system downtime
                      • Hot plug-in tolerant without TVS up to 35V input supply
                      • Reverse current-blocking protection, thermal overload protection
                      • Programmable startup blanking time, enables OV, UV, and reverse voltage protection
                      • Flexible design options enable reuse and less requalification, adjustable OVLO and UVLO thresholds
                      • Accuracy over full temperature range, smooth current transitions
                      • Programmable overcurrent fault response: autoretry, continuous, and latch off modes
                      • UL 2367 recognized, File No. E211395, IEC 62368-1 certified
                      • 20 TQFN-CU EP package
                      • Temperature range from -40°C to +125°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Function

                      Current-Limiter with Overvoltage, Undervoltage and Reverse Voltage Protection

                      No. of Channels

                      3Channels

                      IC Package Type

                      TQFN-CU-EP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Distribution Switch Case Style

                      TQFN-EP

                      Supply Voltage Min

                      4.5V

                      Supply Voltage Max

                      60V

                      No. of Pins

                      20Pins

                      Operating Temperature Max

                      125°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.