SoCs / MPSoCs / RFSoCs:
359 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
No. of Bits
MCU Core Size
Core Architecture
Data Bus Width
MPU Case Style
Operating Frequency Max
Program Memory Size
No. of Pins
RAM Memory Size
Supply Voltage Range
MPU Family
IC Case / Package
MPU Series
Operating Temperature Range
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
ADC Channels
MCU Applications
Supply Voltage Min
ADC Resolution
Supply Voltage Max
MCU Family
MCU Series
Operating Temperature Min
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.980 10+ $2.470 25+ $2.320 50+ $2.200 100+ $2.090 More Pricing... | - | 76.8MHz | ARM Cortex-M33F | - | - | ARM Cortex-M33 | 32bit | - | QFN | 76.8MHz | 512KB | 32Pins | 32KB | - | - | EFR32 | QFN | EFR32xG22 | - | 18I/O's | QFN | EUART, I2C, PDM, USART | EUART, I2C, PDM, USART | - | Bluetooth Low Energy | 1.71V | - | 3.8V | EFR32 | EFR32BG | - | - | - | ||||||
INFINEON | Each | 1+ $11.940 10+ $9.350 25+ $8.810 50+ $8.350 100+ $8.050 More Pricing... | - | 48MHz | - | 32bit | - | ARM Cortex-M0 | 32bit | - | TQFP | - | - | 64Pins | - | - | - | PSoC 4 | - | PSoC 4200-L | - | - | TQFP | - | I2C, SPI, UART | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $6.400 10+ $6.020 25+ $5.700 | - | 40MHz | ARM Cortex-M4F | - | - | ARM Cortex-M4 | 32bit | - | QFN | 40MHz | 1MB | 48Pins | 128KB | - | - | EFR32 | QFN | EFR32xG12 | - | 31I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | - | Bluetooth Low Energy | 1.8V | - | 3.8V | EFR32 | EFR32BG | - | - | - | ||||||
Each | 1+ $16.200 10+ $13.790 25+ $13.160 50+ $12.550 100+ $12.130 More Pricing... | - | 40MHz | ARM Cortex-M4F | - | - | ARM Cortex-M4 | 32bit | - | QFN | 40MHz | 1MB | 48Pins | 256KB | - | - | EFR32 | QFN-EP | EFR32xG12 | - | 31I/O's | QFN-EP | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | - | Wireless Microcontroller | 1.8V | - | 3.8V | EFR32 | EFR32FG | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.020 10+ $5.210 25+ $4.920 50+ $4.740 100+ $4.540 More Pricing... | DA16200 Series Microprocessors | 160MHz | - | - | - | ARM Cortex-M4F | - | - | FCCSP | - | - | 72Pins | - | - | - | - | - | DA16200 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $456.170 | Zynq Family 7000 Series Microprocessors | 667MHz | - | - | - | ARM Cortex-A9 | - | - | FCBGA | - | - | 676Pins | - | - | - | Zynq | - | 7000 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $177.680 | Zynq Family 7000 Series Microprocessors | 667MHz | - | - | - | ARM Cortex-A9 | - | - | CSBGA | - | - | 485Pins | - | - | - | Zynq | - | 7000 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.440 10+ $1.820 25+ $1.720 50+ $1.610 100+ $1.500 More Pricing... | - | 16MHz | - | 32bit | - | ARM Cortex-M0 | 32bit | - | QFN-EP | - | - | 16Pins | - | - | - | PSoC 4 | - | PSoC 4000 | - | - | QFN | - | I2C | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $195.910 | Zynq Family 7000 Series Microprocessors | 766MHz | - | - | - | ARM Cortex-A9 | - | - | CSBGA | - | - | 485Pins | - | - | - | Zynq | - | 7000 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $4.850 | - | 40MHz | ARM Cortex-M4F | - | - | ARM Cortex-M4 | 32bit | - | QFN | 40MHz | 512KB | 48Pins | 64KB | - | - | EFR32 | QFN | EFR32xG13 | - | 31I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | - | Bluetooth Low Energy | 1.8V | - | 3.8V | EFR32 | EFR32BG | - | - | - | ||||||
Each | 1+ $5.590 | - | 40MHz | ARM Cortex-M4F | - | - | ARM Cortex-M4 | 32bit | - | QFN | 40MHz | 64KB | 32Pins | 16KB | - | - | EFR32 | QFN | EFR32xG1 | - | 16I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | - | Wireless Microcontroller | 1.85V | - | 3.8V | EFR32 | EFR32FG | - | - | - | ||||||
Each | 1+ $8.470 | - | 40MHz | ARM Cortex-M4F | - | - | ARM Cortex-M4 | 32bit | - | BGA | 40MHz | 1MB | 125Pins | 256KB | - | - | EFR32 | BGA | EFR32xG12 | - | 65I/O's | BGA | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | - | Bluetooth Low Energy | 1.8V | - | 3.8V | EFR32 | EFR32BG | - | - | - | ||||||
Each | 1+ $13.310 10+ $12.020 25+ $11.420 50+ $11.390 100+ $10.580 More Pricing... | - | 40MHz | ARM Cortex-M4F | - | - | ARM Cortex-M4 | 32bit | - | QFN | 40MHz | 1MB | 68Pins | 256KB | - | - | EFR32 | QFN | EFR32xG12 | - | 46I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | - | Wireless Microcontroller | 1.8V | - | 3.8V | EFR32 | EFR32FG | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.740 10+ $8.900 25+ $8.300 50+ $7.930 100+ $7.560 More Pricing... | DA1469x Series | 96MHz | ARM Cortex-M33F | - | - | ARM Cortex-M33F | 32bit | 32 bit | VFBGA | 96MHz | 512KB | 100Pins | - | - | - | - | VFBGA | DA1469x | - | 55I/O's | VFBGA | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | 16Channels | Bluetooth Low Energy | 2.4V | 10Bit, 14Bit | 4.75V | - | DA1469x | -40°C | 85°C | Surface Mount | ||||||
Each | 1+ $557.490 | Zynq Family 7000 Series Microprocessors | 800MHz | - | - | - | ARM Cortex-A9 | - | - | FCBGA | - | - | 676Pins | - | - | - | Zynq | - | 7000 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.980 10+ $8.110 25+ $7.690 50+ $7.320 100+ $6.970 More Pricing... | - | 48MHz | - | 32bit | - | ARM Cortex-M4F | 32bit | - | WLCSP | - | - | 80Pins | - | - | - | PSoC 6 | - | PSoC 62 | - | - | WLCSP | - | I2C, I2S, SPI, UART, USB | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $309.000 | Zynq Family 7000 Series Microprocessors | 667MHz | - | - | - | ARM Cortex-A9 | - | - | FCBGA | - | - | 676Pins | - | - | - | Zynq | - | 7000 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $15.390 10+ $13.280 25+ $12.680 50+ $11.890 100+ $11.850 More Pricing... | - | 40MHz | ARM Cortex-M4F | - | - | ARM Cortex-M4 | 32bit | - | QFN | 40MHz | 1MB | 48Pins | 256KB | - | - | EFR32 | QFN | EFR32xG12 | - | 31I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | - | Wireless Microcontroller | 1.8V | - | 3.8V | EFR32 | EFR32FG | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.020 10+ $9.140 25+ $8.520 50+ $8.140 100+ $7.760 More Pricing... | DA1469x Series | 96MHz | ARM Cortex-M33F | - | - | ARM Cortex-M33F | 32bit | 32 bit | VFBGA | 96MHz | 512KB | 100Pins | - | - | - | - | VFBGA | DA1469x | - | 55I/O's | VFBGA | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | 16Channels | Bluetooth Low Energy | 2.4V | 10Bit, 14Bit | 4.75V | - | DA1469x | -40°C | 85°C | Surface Mount | ||||||
Each | 1+ $10.330 10+ $8.970 25+ $8.510 50+ $8.180 100+ $7.860 More Pricing... | - | 40MHz | ARM Cortex-M4F | - | - | ARM Cortex-M4 | 32bit | - | QFN | 40MHz | 256KB | 48Pins | 32KB | - | - | EFR32 | QFN | EFR32xG14 | - | 32I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | - | Wireless Microcontroller | 1.8V | - | 3.8V | EFR32 | EFR32FG | - | - | - | ||||||
Each | 1+ $5.760 | - | 40MHz | ARM Cortex-M4F | - | - | ARM Cortex-M4 | 32bit | - | QFN | 40MHz | 128KB | 32Pins | 16KB | - | - | EFR32 | QFN | EFR32xG1 | - | 16I/O's | QFN | I2C, I2S, LEUART, SMBUS, SPI, UART | I2C, I2S, LEUART, SMBUS, SPI, UART | - | Wireless Microcontroller | 1.85V | - | 3.8V | EFR32 | EFR32FG | - | - | - | ||||||
Each | 1+ $1,344.650 | Zynq Family UltraScale+ Series Microprocessors | 1.2GHz | - | - | - | ARM Cortex-A53, ARM Cortex-R5F | - | - | FCBGA | - | - | 900Pins | - | - | - | Zynq | - | UltraScale+ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.520 10+ $2.320 25+ $2.140 50+ $2.030 100+ $1.910 More Pricing... | - | 16MHz | - | 32bit | - | ARM Cortex-M0 | 32bit | - | SOIC | - | - | 16Pins | - | - | - | PSoC 4 | - | PSoC 4000 | - | - | SOIC | - | I2C | - | - | - | - | - | - | - | - | - | - | ||||||
15AJ2179 RoHS | Each | 1+ $6.570 10+ $5.920 25+ $5.370 50+ $5.030 100+ $4.700 More Pricing... | - | 40MHz | ARM Cortex-M4F | - | - | ARM Cortex-M4 | 32bit | - | QFN | 40MHz | 512KB | 48Pins | 64KB | - | - | EFR32 | QFN | EFR32xG13 | - | 31I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | - | Bluetooth Low Energy | 1.8V | - | 3.8V | EFR32 | EFR32BG | - | - | - | |||||
Each | 1+ $86.070 | Zynq Family 7000 Series Microprocessors | 667MHz | - | - | - | ARM Cortex-A9 | - | - | BGA | - | - | 400Pins | - | - | - | Zynq | - | 7000 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||