Print Page
Image is for illustrative purposes only. Please refer to product description.
1,300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.640 |
| 5+ | $8.040 |
Price for:Each
Minimum: 1
Multiple: 1
$8.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoIW610BHN/A1ZDIK
Newark Part No.26AM6451
RF Primary FunctionTransceiver
Data Rate2Mbps
Supply Voltage Min3.14V
RF / IF ModulationDCM
Supply Voltage Max3.46V
Frequency Min2.4GHz
Frequency Max2.4835GHz
IC Case / PackageHVQFN
Receiving Current63mA
RF IC Case StyleHVQFN
No. of Pins81Pins
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.4835GHz
Transmitting Current273mA
Operating Temperature Min-40°C
Output Power (dBm)22dBm
Operating Temperature Max85°C
Sensitivity dBm-105.7dBm
Product Range-
RF Transceiver ApplicationsImaging, Industrial, Gateways, Smart Home, Smart Devices, Smart Appliances, Smart Accessories
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Min
3.14V
Supply Voltage Max
3.46V
Frequency Max
2.4835GHz
Receiving Current
63mA
No. of Pins
81Pins
Frequency Response RF Max
2.4835GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Data Rate
2Mbps
RF / IF Modulation
DCM
Frequency Min
2.4GHz
IC Case / Package
HVQFN
RF IC Case Style
HVQFN
Frequency Response RF Min
2.4GHz
Transmitting Current
273mA
Output Power (dBm)
22dBm
Sensitivity dBm
-105.7dBm
RF Transceiver Applications
Imaging, Industrial, Gateways, Smart Home, Smart Devices, Smart Appliances, Smart Accessories
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate