Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,006 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.980 |
| 10+ | $6.050 |
| 25+ | $5.730 |
| 50+ | $5.510 |
| 100+ | $5.280 |
| 250+ | $5.020 |
| 500+ | $4.830 |
| 1000+ | $4.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC1110F32RHHR
Newark Part No.26AJ5328
RF Primary FunctionTransceiver
Supply Voltage Min2V
RF / IF Modulation2FSK, ASK, GFSK, MSK, OOK
Supply Voltage Max3.6V
Data Rate500Kbaud
Receiving Current36.4mA
IC Case / PackageVQFN
RF IC Case StyleVQFN
No. of Pins36Pins
Operating Temperature Min-40°C
Output Power (dBm)10dBm
Operating Temperature Max85°C
Sensitivity dBm-112dBm
Product Range-
RF Transceiver ApplicationsLow Power SoC Wireless Applications, ISM/SRD Bands, Wireless Alarm & Security Systems
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
RF Primary Function
Transceiver
RF / IF Modulation
2FSK, ASK, GFSK, MSK, OOK
Data Rate
500Kbaud
IC Case / Package
VQFN
No. of Pins
36Pins
Output Power (dBm)
10dBm
Sensitivity dBm
-112dBm
RF Transceiver Applications
Low Power SoC Wireless Applications, ISM/SRD Bands, Wireless Alarm & Security Systems
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
2V
Supply Voltage Max
3.6V
Receiving Current
36.4mA
RF IC Case Style
VQFN
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability