2. Semiconductors - ICs
                                                                                                    3. RF
                                                                                                    4. RF Filters
                                                                                                    Print Page

                                                                                                    ADMV8818SCCZ-EP

                                                                                                    RF Filter, High-Pass/Low-Pass, Digitally Tunable, 2 to 18 GHz, -2.6 to 3.4 V, -55 to 105 °C, LGA-56

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES ADMV8818SCCZ-EP
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADMV8818SCCZ-EP
                                                                                                    Newark Part No.49AK8500
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$901.880
                                                                                                    5+$850.940
                                                                                                    10+$800.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $901.88
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADMV8818SCCZ-EP
                                                                                                    Newark Part No.49AK8500
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Min2GHz
                                                                                                    Frequency Max18GHz
                                                                                                    Bandwidth4GHz
                                                                                                    Supply Voltage Min-2.6V
                                                                                                    Supply Voltage Max3.4V
                                                                                                    RF IC Case StyleLGA-EP
                                                                                                    No. of Pins56Pins
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    ADMV8818-EP is a fully monolithic microwave integrated circuit (MMIC) that features a digitally selectable frequency of operation. The device features four independently controlled high pass filters (HPFs) and four independently controlled low-pass filters (LPFs) that span the 2GHz to 18GHz frequency range. The flexible architecture of the device allows the 3dB cut-off frequency (f3dB) of the high-pass and low-pass filters to be controlled independently to generate upto 4GHz of bandwidth. The digital logic control on each filter is 4 bits wide (16 states) and controls the on-chip reactive elements to adjust the f3dB. The typical insertion loss is 9dB, and the wideband rejection is 35dB, which is ideally suited for minimizing system harmonics. It is used in application such as test and measurement equipment, military radar, electronic warfare, and electronic countermeasures, satellite communications and space, industrial and medical equipment etc.

                                                                                                    • Digitally tunable, multioctave, high-pass and low-pass tuning
                                                                                                    • Single chip replacement for discrete filter banks
                                                                                                    • Controlled manufacturing baseline, one assembly and test site
                                                                                                    • One fabrication site, production change notification
                                                                                                    • Input power for 0.1dB compression is 18dBm typ at (TA = 25°C)
                                                                                                    • Input third-order intercept is 45dBm typ at (TA = 25°C)
                                                                                                    • Phase settling time is 2µs typ at (TA = 25°C)
                                                                                                    • Operating temperature is -55°C to +105°C
                                                                                                    • Package style is 56-terminal land grid array [LGA]

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Frequency Min

                                                                                                    2GHz

                                                                                                    Bandwidth

                                                                                                    4GHz

                                                                                                    Supply Voltage Max

                                                                                                    3.4V

                                                                                                    No. of Pins

                                                                                                    56Pins

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Frequency Max

                                                                                                    18GHz

                                                                                                    Supply Voltage Min

                                                                                                    -2.6V

                                                                                                    RF IC Case Style

                                                                                                    LGA-EP

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product