ADMV8818SCCZ-EP
RF Filter, High-Pass/Low-Pass, Digitally Tunable, 2 to 18 GHz, -2.6 to 3.4 V, -55 to 105 °C, LGA-56

15 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $1,026.740 |
| 5+ | $967.520 |
| 10+ | $908.300 |
| 25+ | $890.130 |
| 50+ | $871.970 |
| 100+ | $853.800 |
Product Information
Product Overview
ADMV8818-EP is a fully monolithic microwave integrated circuit (MMIC) that features a digitally selectable frequency of operation. The device features four independently controlled high pass filters (HPFs) and four independently controlled low-pass filters (LPFs) that span the 2GHz to 18GHz frequency range. The flexible architecture of the device allows the 3dB cut-off frequency (f3dB) of the high-pass and low-pass filters to be controlled independently to generate upto 4GHz of bandwidth. The digital logic control on each filter is 4 bits wide (16 states) and controls the on-chip reactive elements to adjust the f3dB. The typical insertion loss is 9dB, and the wideband rejection is 35dB, which is ideally suited for minimizing system harmonics. It is used in application such as test and measurement equipment, military radar, electronic warfare, and electronic countermeasures, satellite communications and space, industrial and medical equipment etc.
- Digitally tunable, multioctave, high-pass and low-pass tuning
- Single chip replacement for discrete filter banks
- Controlled manufacturing baseline, one assembly and test site
- One fabrication site, production change notification
- Input power for 0.1dB compression is 18dBm typ at (TA = 25°C)
- Input third-order intercept is 45dBm typ at (TA = 25°C)
- Phase settling time is 2µs typ at (TA = 25°C)
- Operating temperature is -55°C to +105°C
- Package style is 56-terminal land grid array [LGA]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2GHz
4GHz
3.4V
56Pins
105°C
MSL 3 - 168 hours
18GHz
-2.6V
LGA-EP
-55°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
