| Quantity | Price |
|---|---|
| 1+ | $210.850 |
| 5+ | $195.250 |
| 10+ | $179.650 |
| 25+ | $171.860 |
| 50+ | $168.420 |
| 100+ | $164.990 |
Product Information
Product Overview
ADMV8416 is a monolithic microwave integrated circuit (MMIC), tunable band-pass filter that features a user selectable pass-band frequency. The 3dB filter bandwidth is approximately 15% of the center frequency (fCENTER), and the 20dB filter bandwidth is 37%. Additionally, fCENTER can be varied between 6.8GHz to 16.8GHz by applying an analog fCENTER tuning voltage between 0V to 15V. The usable pass band corner frequencies (fCORNER) span from 6.3GHz to 18GHz. This tunable filter can be used as a much smaller alternative to large switched filter banks and cavity tuned filters. The filter has excellent microphonics due to the monolithic design and provides a dynamically adjustable solution. It is used in application such as test and measurement equipment, military radar and electronic warfare (EW) systems, video satellite (VSAT) communications etc.
- Amplitude settling is 200ns typical
- Single chip implementation
- Insertion loss is 8dB typ at (TA = 25°C)
- Input third-order intercept is 38dBm typ at (TA = 25°C)
- Drift rate is -2.17MHz/°C typical at (TA = 25°C)
- Phase sensitivity is 0.7Rad/V typical at (TA = 25°C)
- Operating temperature is -40°C to +85°C
- Package style is 40-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6.3GHz
-
5.5V
40Pins
85°C
MSL 3 - 168 hours
18GHz
-5.5V
LFCSP-EP
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate