2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Filters
                                                                                                  Print Page

                                                                                                  LTC1064-4CSW#PBF

                                                                                                  RF Filter, Low-Pass, Clock Sweepable Cauer, 8th Order, 5 MHz, ±2.37V to ±8 V, -40 to 85 °C, WSOIC-16

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES LTC1064-4CSW#PBF
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLTC1064-4CSW#PBF
                                                                                                  Newark Part No.50AK1985
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$41.820
                                                                                                  5+$36.460
                                                                                                  10+$31.430
                                                                                                  25+$30.350
                                                                                                  94+$29.400
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $41.82
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLTC1064-4CSW#PBF
                                                                                                  Newark Part No.50AK1985
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min0Hz
                                                                                                  Frequency Max5MHz
                                                                                                  Bandwidth-
                                                                                                  Supply Voltage Min2.37V
                                                                                                  Supply Voltage Max8V
                                                                                                  RF IC Case StyleWSOIC
                                                                                                  No. of Pins16Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  LTC1064-4 is an 8th order, clock sweepable cauer lowpass switched capacitor filter. An external TTL or CMOS clock programs the value of the filter’s cut-off frequency. With pin 10 at V+, the fCLK to fCUTOFF ratio is 50:1; the filter has a cauer response and with compensation the passband ripple is ±0.1dB. The stopband attenuation is 80dB at 2 × fCUTOFF. Cut off frequencies upto 100KHz can be achieved. With pin 10 at V–, the fCLK to f–3dB ratio is 100:1, the filter has a transitional butterworth cauer response with lower noise and lower delay nonlinearity than the cauer response. The stopband attenuation at 2.5 × f–3dB is 92dB. Cut-off frequencies upto 50KHz can be achieved. It features low noise and low harmonic distortion even when input voltages up to 3VRMS are applied. This device overall performance competes with equivalent multiple op amp active realizations. It is used in applications such as antialiasing filters, telecom filters, sinewave generators etc.

                                                                                                  • Total wideband noise is 135µVRMS typical at (VS = ±7.5V, input = GND 1Hz to 999KHz)
                                                                                                  • Total harmonic distortion is 0.03% typical at (VS = ±7.5V, Input = 3VRMS at 1KHz)
                                                                                                  • Power supply voltage range is ±2.37V to ±8V
                                                                                                  • Input frequency range upto 50 times the filter cut-off frequency
                                                                                                  • Power supply current is 11mA typical at (VS = ±2.37V, fCLK = 1MHz)
                                                                                                  • Clock frequency is 5MHz maximum at (TA = 25°C, VS = ±7.5V)
                                                                                                  • Gain tempCo is 0.0002dB/°C typical at (TA = 25°C, VS = ±7.5V)
                                                                                                  • Operating temperature is –40°C to 85°C
                                                                                                  • Package style is 16-lead plastic WSOIC

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  0Hz

                                                                                                  Bandwidth

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  8V

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Frequency Max

                                                                                                  5MHz

                                                                                                  Supply Voltage Min

                                                                                                  2.37V

                                                                                                  RF IC Case Style

                                                                                                  WSOIC

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.