ALPHAWIRE
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. RF
                                                                                                    4. RF Filters
                                                                                                    Print Page

                                                                                                    HMC891ALP5E

                                                                                                    RF Filter, Band-Pass, Tunable, 1.95 to 3.4 GHz, -40 to 85 °C, LFCSP-EP-32

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES HMC891ALP5E
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoHMC891ALP5E
                                                                                                    Newark Part No.50AK1837
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 23 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$180.190
                                                                                                    5+$166.680
                                                                                                    10+$153.170
                                                                                                    25+$145.650
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $180.19
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoHMC891ALP5E
                                                                                                    Newark Part No.50AK1837
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Min1.95GHz
                                                                                                    Frequency Max3.4GHz
                                                                                                    Bandwidth-
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max-
                                                                                                    RF IC Case StyleLFCSP-EP
                                                                                                    No. of Pins32Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    HMC891ALP5E is a monolithic microwave integrated circuit (MMIC) band-pass filter that features a user-selectable pass band frequency. The 3dB filter bandwidth is approximately 9% and the 20dB filter bandwidth is approximately 23%. The center frequency (fCENTER) can be varied between 1.95GHz and 3.4GHz by applying an analog tune voltage between 0V and 14V. This tuneable filter can be used as a smaller alternative to physically large switched filter banks and cavity tuned filters. It has excellent microphonics due to the monolithic design, and provides a dynamically adjustable solution in advanced communications applications. It is used in application such as testing and measurement equipment, military radar and electronic warfare/electronic counter measure (ECM), satellite communication and space, industrial and medical equipment etc.

                                                                                                    • Amplitude settling time is 200ns typical at (TA = 25°C)
                                                                                                    • Single-chip replacement for mechanically tuned designs
                                                                                                    • Drift rate is 0.6MHz/°C typical at (TA = 25°C)
                                                                                                    • Phase sensitivity is 3.6Rad/V typical at (TA = 25°C)
                                                                                                    • Operating voltage range is 0V to 14V
                                                                                                    • Operating temperature is -40°C to +85°C
                                                                                                    • Package style is 32-lead lead frame chip scale [LFCSP]

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Frequency Min

                                                                                                    1.95GHz

                                                                                                    Bandwidth

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    32Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Frequency Max

                                                                                                    3.4GHz

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    RF IC Case Style

                                                                                                    LFCSP-EP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product