Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.670 | $8.67 |
| Total Price | $8.67 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.670 |
| 25+ | $6.220 |
| 50+ | $5.950 |
| 100+ | $5.680 |
| 250+ | $5.600 |
| 500+ | $5.490 |
| 1000+ | $5.380 |
| 2500+ | $5.260 |
Product Information
Product Overview
ADL5501 is a mean-responding TruPwr™ power detector for use in high frequency receiver and transmitter signal chains from 50MHz to 6GHz. It is easy to apply, requiring only a single supply between 2.7V and 5.5V and a power supply decoupling capacitor. The input is internally ac-coupled and has a nominal input impedance of 50 ohm. The output is a linear-responding dc voltage with a conversion gain of 6.3V/V rms at 900MHz. It is intended for true power measurement of simple and complex waveforms. The device is particularly useful for measuring high crest factor (high peak-to-rms ratio) signals, such as CDMA-, CDMA2000-, W-CDMA-, and QPSK-/QAM based OFDM waveforms. The on-chip modulation filter provides adequate averaging for most waveforms. Application includes measurement of CDMA-, CDMA2000-, W-CDMA-, and QPSK-/QAM-based OFDM, and other complex modulation waveforms, RF transmitter or receiver power measurement.
- True rms response, excellent temperature stability
- Frequency range from 50 to 6000MHz (input RFIN, TA = 25°C, VS = 3.0V)
- Input impedance is 87 6.9ohm pF (typ, TA = 25°C, VS = 3.0V)
- Input return loss is 11.0dB (typ, TA = 25°C, VS = 3.0V)
- Dynamic range is 25dB (typ, CW input, −40°C <lt/> TA <lt/> +85°C, ±1dB error, VS = 3V)
- Maximum input level is 8dBm (typ, ±1dB error, TA = 25°C)
- Conversion gain is 4.5V/V rms (typ, VOUT = (gain × VIN) + intercept, TA = 25°C)
- Output voltage is 1.81V (typ, high power in, PIN = 5dBm, 400mV rms)
- 6-lead SC-70 package, temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
50MHz
-20dBm
0.0017dB/°C
6Pins
5.5V
85°C
MSL 1 - Unlimited
6GHz
15dBm
SC-70
2.7V
-40°C
TruPwr Series
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate