33GHz RF Attenuators:
2 Products FoundFind a huge range of 33GHz RF Attenuators at Newark Electronics. We stock a wide range of RF Attenuators, such as 33GHz RF Attenuators from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Frequency Max
RF Primary Function
Frequency Min
Frequency Response RF Min
Attenuation Step Size
Frequency Response RF Max
Insertion Loss
Control Step Size
No. of Bits
Supply Voltage Min
Supply Voltage Max
RF Input Power
Input Power Max
RF IC Case Style
Control Bits
Attenuation - Typical
IC Case / Package
No. of Pins
Operating Temperature Max
Operating Temperature Min
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $129.990 5+ $124.190 10+ $118.380 | Total:$129.99 Min: 1 / Mult: 1 | 33GHz | ZigBee Transceiver | Zigbee Transceiver | 100MHz | 100MHz | 100MHz | 1dB | 33GHz | 33GHz | 6dB | 1dB | 1dB | 5bit | -5V | 5V | 27dBm | 27dBm | LFCSP-EP | 5bit | 31dB | LFCSP-EP | 24Pins | 85°C | -40°C | |||||
Each | 1+ $121.210 5+ $114.800 10+ $108.390 | Total:$121.21 Min: 1 / Mult: 1 | 33GHz | ZigBee Transceiver | Zigbee Transceiver | 100MHz | 100MHz | 100MHz | 0.5dB | 33GHz | 33GHz | 5dB | 0.5dB | 0.5dB | 5bit | - | 5V | 26dBm | 26dBm | QFN-EP | 5bit | 15.5dB | QFN-EP | 24Pins | 85°C | -40°C | |||||