30GHz RF Attenuators:
4 Products FoundFind a huge range of 30GHz RF Attenuators at Newark Electronics. We stock a wide range of RF Attenuators, such as 30GHz RF Attenuators from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Frequency Max
RF Primary Function
Frequency Min
Frequency Response RF Min
Attenuation Step Size
Frequency Response RF Max
Insertion Loss
RF Attenuator Type
Control Step Size
Control Voltage Min
No. of Bits
Control Voltage Max
Supply Voltage Min
Supply Voltage Max
RF Input Power
Input Power Max
RF IC Case Style
Control Bits
Attenuation - Typical
IC Case / Package
No. of Pins
Operating Temperature Max
Operating Temperature Min
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $77.840 5+ $73.150 10+ $68.450 | Total:$77.84 Min: 1 / Mult: 1 | 30GHz | Transceiver | Transceiver | 5GHz | 5GHz | 5GHz | - | 30GHz | 30GHz | 2.5dB | Voltage Controlled Attenuator | - | -5V | - | - | 0V | - | - | 25dBm | 25dBm | LCC-EP | - | 35dB | LCC-EP | 24Pins | 85°C | -40°C | |||||
Each | 1+ $153.160 5+ $144.430 10+ $135.680 | Total:$153.16 Min: 1 / Mult: 1 | 30GHz | ZigBee Transceiver | Zigbee Transceiver | 100MHz | 100MHz | 100MHz | 1dB | 30GHz | 30GHz | 6.5dB | - | 1dB | - | 1dB | 5bit | - | - | 5V | 25dBm | 25dBm | QFN-EP | 5bit | 31dB | QFN-EP | 24Pins | 85°C | -40°C | |||||
Each | 1+ $139.270 5+ $131.110 10+ $122.940 | Total:$139.27 Min: 1 / Mult: 1 | 30GHz | ZigBee Transceiver | Zigbee Transceiver | 100MHz | 100MHz | 100MHz | 0.5dB | 30GHz | 30GHz | 5dB | - | 0.5dB | - | 0.5dB | 5bit | - | -5V | 5V | 25dBm | 25dBm | QFN-EP | 5bit | 15.5dB | QFN-EP | 24Pins | 85°C | -40°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $78.160 10+ $67.830 | Total:$78.16 Min: 1 / Mult: 1 | 30GHz | Transceiver | Transceiver | 5GHz | 5GHz | 5GHz | - | 30GHz | 30GHz | 2.5dB | Voltage Controlled Attenuator | - | -5V | - | - | 0V | - | - | 25dBm | 25dBm | LCC-EP | - | 35dB | LCC-EP | 24Pins | 85°C | -40°C | |||||