• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Amplifiers
                                                                                                  Print Page

                                                                                                  ADRF6521ACPZ

                                                                                                  RF Amplifier, 3 GHz, 5 V Supply, LFCSP-EP-20, -40 °C to 85 °C

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES ADRF6521ACPZ
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADRF6521ACPZ
                                                                                                  Newark Part No.49AK8847
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  26 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$35.360
                                                                                                  5+$30.680
                                                                                                  10+$26.010
                                                                                                  25+$24.570
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $35.36
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADRF6521ACPZ
                                                                                                  Newark Part No.49AK8847
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Max3GHz
                                                                                                  Gain18dB
                                                                                                  Noise Figure Typ34.4dB
                                                                                                  Frequency Response RF Min-
                                                                                                  Frequency Response RF Max3GHz
                                                                                                  Frequency Response RF Max3GHz
                                                                                                  RF IC Case StyleLFCSP-EP
                                                                                                  Gain Typ18dB
                                                                                                  Gain Typ18dB
                                                                                                  Supply Voltage Min-2.5V
                                                                                                  Supply Voltage Max5V
                                                                                                  IC Case / PackageLFCSP-EP
                                                                                                  No. of Pins20Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  ADRF6521 is a dual, fully differential, low noise and low distortion variable gain amplifier (VGA). The high spurious free dynamic range over the gain range makes the device ideal for communication systems with dense constellations, multiple carriers, and nearby interferers. This device's flexibly operates from a single +5V supply or from a range of dual supplies and consumes a total supply current of 200mA. When fully disabled, it consumes 25mA typical. It is fabricated in an advanced silicon germanium BiCMOS process. It is used in application such as point-to-point and point-to-multipoint radios, baseband IQ receivers, diversity receivers, ADC drivers, instrumentation, medical etc.

                                                                                                  • Dual, matched VGAs, voltage gain is 18dB typ at (VGN = 1.5V, maximum gain)
                                                                                                  • Gain control attenuation range is 21dB typical at (TA = 25°C)
                                                                                                  • ±1dB gain flatness bandwidth is 2.5GHz typical
                                                                                                  • IMD2 is -56.8dBc typ at (VGN = 1.5V, 980MHz and 1000MHz tones)
                                                                                                  • Second harmonic distortion, HD2 is -75dBc typ at (VGN = 1.5V, fundamental at 500MHz)
                                                                                                  • Noise figure is 10.5dB typ at (VGN = 1.5V at 500MHz)
                                                                                                  • 100 ohm differential input impedance, 16 ohm differential output impedance
                                                                                                  • Output DC offset nominal range: ±400mV
                                                                                                  • Operating temperature is -40°C to +85°C
                                                                                                  • Package style is 20-lead lead frame chip scale [LFCSP]

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Frequency Max

                                                                                                  3GHz

                                                                                                  Noise Figure Typ

                                                                                                  34.4dB

                                                                                                  Frequency Response RF Max

                                                                                                  3GHz

                                                                                                  RF IC Case Style

                                                                                                  LFCSP-EP

                                                                                                  Gain Typ

                                                                                                  18dB

                                                                                                  Supply Voltage Max

                                                                                                  5V

                                                                                                  No. of Pins

                                                                                                  20Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Gain

                                                                                                  18dB

                                                                                                  Frequency Response RF Min

                                                                                                  -

                                                                                                  Frequency Response RF Max

                                                                                                  3GHz

                                                                                                  Gain Typ

                                                                                                  18dB

                                                                                                  Supply Voltage Min

                                                                                                  -2.5V

                                                                                                  IC Case / Package

                                                                                                  LFCSP-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.