Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.342 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.267 |
| 6000+ | $0.247 |
| 12000+ | $0.231 |
| 18000+ | $0.215 |
| 30000+ | $0.205 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoBGA2869,115
Newark Part No.31AK5709
Frequency Min0Hz
Frequency Max2.2GHz
Gain32.2dB
Frequency Response RF Min0Hz
Noise Figure Typ3.2dB
Frequency Response RF Max2.2GHz
Gain Typ32.2dB
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOT-363
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
BGA2869,115 is a MMIC wideband amplifier with internal matching circuit in a 6-pin SOT363 plastic SMD package. Typical applications include LNB IF amplifiers and general purpose low noise wideband amplifier for frequencies between DC and 2.2GHz.
- Internally matched to 50 ohm
- A gain of 31.7dB at 950MHz
- Output power at 1dB gain compression = 10dBm at 950MHz
- Supply current = 24.0mA at a supply voltage of 5.0V
- Reverse isolation > 39dB up to 2150MHz
- Good linearity with low second order and third order products
- Noise figure = 3.1dB at 950MHz
- Unconditionally stable (K > 1)
- No output inductor required
Technical Specifications
Frequency Min
0Hz
Gain
32.2dB
Noise Figure Typ
3.2dB
Gain Typ
32.2dB
Supply Voltage Max
5.5V
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
2.2GHz
Frequency Response RF Min
0Hz
Frequency Response RF Max
2.2GHz
Supply Voltage Min
4.5V
IC Case / Package
SOT-363
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Alternatives for BGA2869,115
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate