• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Amplifiers
                                                                                                  Print Page

                                                                                                  MAX2092ETP+

                                                                                                  RF VGA, 18.1DB, 700MHZ-2.7GHZ, TQFN-20

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX2092ETP+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX2092ETP+
                                                                                                  Newark Part No.38AC1539
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$24.640
                                                                                                  5+$22.210
                                                                                                  10+$19.780
                                                                                                  25+$19.080
                                                                                                  50+$18.360
                                                                                                  120+$17.660
                                                                                                  300+$17.090
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $24.64
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX2092ETP+
                                                                                                  Newark Part No.38AC1539
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min700MHz
                                                                                                  Frequency Max2.7GHz
                                                                                                  Gain18.1dB
                                                                                                  Frequency Response RF Min700MHz
                                                                                                  Noise Figure Typ5.5dB
                                                                                                  RF IC Case StyleTQFN
                                                                                                  Frequency Response RF Max2.7GHz
                                                                                                  Gain Typ18.1dB
                                                                                                  Supply Voltage Min4.75V
                                                                                                  Supply Voltage Max5.8V
                                                                                                  IC Case / PackageTQFN
                                                                                                  No. of Pins20Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max95°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  700MHz

                                                                                                  Gain

                                                                                                  18.1dB

                                                                                                  Noise Figure Typ

                                                                                                  5.5dB

                                                                                                  Frequency Response RF Max

                                                                                                  2.7GHz

                                                                                                  Supply Voltage Min

                                                                                                  4.75V

                                                                                                  IC Case / Package

                                                                                                  TQFN

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Frequency Max

                                                                                                  2.7GHz

                                                                                                  Frequency Response RF Min

                                                                                                  700MHz

                                                                                                  RF IC Case Style

                                                                                                  TQFN

                                                                                                  Gain Typ

                                                                                                  18.1dB

                                                                                                  Supply Voltage Max

                                                                                                  5.8V

                                                                                                  No. of Pins

                                                                                                  20Pins

                                                                                                  Operating Temperature Max

                                                                                                  95°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (2)

                                                                                                  Application Note EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.