Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.320 |
| 10+ | $10.670 |
| 25+ | $9.460 |
| 50+ | $8.950 |
| 100+ | $8.520 |
| 250+ | $8.200 |
Product Information
Product Overview
AD8368 is a variable gain amplifier (VGA) with analog linear-in-dB gain control that can be used from low frequencies to 800MHz. Its excellent gain range, conformance, and flatness are attributed to the Analog Devices, Inc., X-AMP® architecture, an innovative technique for implementing high performance variable gain control. The gain range of -12dB to +22dB is scaled accurately to 37.5dB/V with excellent conformance error. It has a 3dB bandwidth of 800MHz that is nominally independent of gain setting. At 140 MHz, the OIP3 is 33 dBm at maximum gain. The output noise floor is -143dBm/Hz, which corresponds to a 9.5dB noise figure at maximum gain. The single-ended input and output impedances are nominally 50 ohm. It is widely used in applications such as complete IF AGC amplifiers, gain trimming and levelling, cellular base stations, point-to-point radio links, RF instrumentation etc.
- Integrated rms detector
- Output P1dB1 is 16dB typical at (f = 70MHz, VS = 5V, TA = 25°C)
- Input and output impedance is 50 ohm
- Single-supply voltage range from 4.5V to 5.5V
- Total supply current is 60mA typical at (VS = 5V, TA = 25°C)
- Operating temperature range from -40°C to +85°C
- Package style is 24-lead lead frame chip scale (LFCSP)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
800MHz
-
LFCSP-EP
800MHz
22dB
5.5V
24Pins
85°C
MSL 3 - 168 hours
22dB
10dB
800MHz
22dB
4.5V
LFCSP-EP
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate