Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8632ETI+Copy
Newark Part No.73Y6172
Product RangeAdj 700mA Linear Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8632ETI+Copy
Newark Part No.73Y6172
Product RangeAdj 700mA Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom-
Output TypeAdjustable
Adjustable Output Voltage Min700mV
No. of Outputs1Outputs
Output Voltage Nom-
Output Voltage - Nom-
Adjustable Output Voltage Max5.5V
Output Voltage Min700mV
Output Voltage Max5.5V
Input Voltage Min2V
Output Current15A
Input Voltage Max28V
Product RangeAdj 700mA Linear Voltage Regulators
Max Output Current15A
Output Current Max15A
Linear Regulator Case StyleTQFN
Output Current Max15A
IC Case / PackageTQFN
No. of Pins28Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
700mV
Output Voltage Nom
-
Adjustable Output Voltage Max
5.5V
Output Voltage Max
5.5V
Output Current
15A
Product Range
Adj 700mA Linear Voltage Regulators
Output Current Max
15A
Output Current Max
15A
No. of Pins
28Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Output Type
Adjustable
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Min
700mV
Input Voltage Min
2V
Input Voltage Max
28V
Max Output Current
15A
Linear Regulator Case Style
TQFN
IC Case / Package
TQFN
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability