Adj 350mA LDO Voltage Regulators LDO Voltage Regulators:
3 Products FoundFind a huge range of Adj 350mA LDO Voltage Regulators LDO Voltage Regulators at Newark Electronics. We stock a wide range of LDO Voltage Regulators, such as 3.3V 150mA LDO Voltage Regulators, 3.3V 300mA LDO Voltage Regulators, Adj 500mA LDO Voltage Regulators & 3.3V 200mA LDO Voltage Regulators LDO Voltage Regulators from the worlds top manufacturers including: Onsemi
View
Buyer
Engineer
Manufacturer
Output Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Adjustable Output Voltage Min
Output Voltage Nom
Output Voltage Min
Adjustable Output Voltage Max
Output Current
Output Voltage Max
Polarity
Dropout Voltage Vdo
LDO Regulator Case Style
Max Output Current
Output Current Max
Dropout Voltage - Typ @ Current
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14AC4700 RoHS | 1+ $2.230 10+ $1.960 25+ $1.770 50+ $1.580 100+ $1.380 More Pricing... | Total:$2.23 Min: 1 / Mult: 1 Total:$138.00 Min: 100 / Mult: 1 | Adjustable | 5.5V | 40V | 1Outputs | 5V | -V | 5V | 20V | 350mA | 20V | Positive Output | 250mV | SOIC | 350mA | - | 250mV | 250mV | 250mV | Surface Mount | SOIC | 8Pins | -40°C | 150°C | Adj 350mA LDO Voltage Regulators | AEC-Q100 | |||||
14AC4698 RoHS | 1+ $2.370 10+ $2.080 25+ $1.880 50+ $1.680 100+ $1.460 More Pricing... | Total:$2.37 Min: 1 / Mult: 1 Total:$146.00 Min: 100 / Mult: 1 | Adjustable | 5.5V | 40V | 1Outputs | 5V | -V | 5V | 20V | 350mA | 20V | Positive Output | 250mV | SOIC | 350mA | - | 250mV | 250mV | 250mV | Surface Mount | SOIC | 8Pins | -40°C | 150°C | Adj 350mA LDO Voltage Regulators | AEC-Q100 | |||||
1+ $2.980 10+ $1.880 25+ $1.600 50+ $1.430 100+ $1.280 | Total:$2.98 Min: 1 / Mult: 1 Total:$128.00 Min: 100 / Mult: 1 | Adjustable | 5.5V | 40V | 1Outputs | 5V | -V | 5V | 20V | 350mA | 20V | Positive Output | 250mV | SOIC | 350mA | 350mA | 250mV | 250mV | 250mV | Surface Mount | SOIC | 8Pins | -40°C | 150°C | Adj 350mA LDO Voltage Regulators | AEC-Q100 | ||||||