Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT6660KCDC-5#TRMPBFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel02AM3171RL
Cut Tape02AM3171
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.080 | $3.08 |
| Total Price | $3.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 25+ | $2.120 |
| 50+ | $2.010 |
| 100+ | $1.900 |
| 250+ | $1.830 |
| 500+ | $1.790 |
| 1000+ | $1.760 |
| 2500+ | $1.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6660KCDC-5#TRMPBFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel02AM3171RL
Cut Tape02AM3171
Voltage Reference TypeSeries
Product Range-
Reference Voltage Min4.98V
Reference Voltage Max5.03V
Initial Accuracy0.5%
Temperature Coefficient50ppm/°C
IC Case / PackageDFN-EP
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max20V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Voltage Reference Type
Series
Reference Voltage Min
4.98V
Initial Accuracy
0.5%
IC Case / Package
DFN-EP
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Qualification
-
Product Range
-
Reference Voltage Max
5.03V
Temperature Coefficient
50ppm/°C
No. of Pins
3Pins
Input Voltage Max
20V
Operating Temperature Max
70°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate