We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
50 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+ $1.080 10+ $0.994 25+ $0.904 50+ $0.862 100+ $0.820 | Total:$1.08 Min: 1 / Mult: 1 | Series - Fixed | MCP1501 | 2.4975V | 2.5025V | 0.08% | ± 10ppm/°C | NSOIC | 8Pins | Surface Mount | 5.5V | -40°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.830 10+ $2.120 25+ $1.940 50+ $1.850 100+ $1.760 More Pricing... | Total:$2.83 Min: 1 / Mult: 1 | Series - Fixed | MAX6071 | 1.2492V | 1.2508V | 0.08% | ± 2ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.230 10+ $2.430 25+ $2.220 50+ $2.120 100+ $2.010 More Pricing... | Total:$3.23 Min: 1 / Mult: 1 | Series - Fixed | - | 1.2492V | 1.2508V | 0.08% | ± 2ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.230 10+ $2.430 25+ $2.220 50+ $2.110 100+ $2.000 More Pricing... | Total:$3.23 Min: 1 / Mult: 1 | Series - Fixed | MAX6071 | 2.4992V | 2.5008V | 0.08% | ± 2ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.230 10+ $2.430 25+ $2.220 50+ $2.110 100+ $2.000 More Pricing... | Total:$3.23 Min: 1 / Mult: 1 | Series - Fixed | MAX6071 | 2.9992V | 3.0008V | 0.08% | ± 2ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.760 10+ $2.350 25+ $2.220 50+ $2.110 100+ $2.000 More Pricing... | Total:$2.76 Min: 1 / Mult: 1 | Series - Fixed | - | 3.2992V | 3.3008V | 0.08% | ± 2ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.230 10+ $2.430 25+ $2.220 50+ $2.110 100+ $2.000 More Pricing... | Total:$3.23 Min: 1 / Mult: 1 | Series - Fixed | MAX6070 | 2.4992V | 2.5008V | 0.08% | ± 2ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
MICROCHIP | Each | 1+ $1.080 10+ $0.994 25+ $0.904 50+ $0.862 100+ $0.820 | Total:$1.08 Min: 1 / Mult: 1 | Series - Fixed | MCP1501 | 4.0919V | 4.1001V | 0.08% | ± 10ppm/°C | NSOIC | 8Pins | Surface Mount | 5.5V | -40°C | 125°C | - | ||||
MICROCHIP | Each | 1+ $1.080 10+ $0.994 25+ $0.904 50+ $0.862 100+ $0.820 | Total:$1.08 Min: 1 / Mult: 1 | Series - Fixed | MCP1501 | 2.046V | 2.05V | 0.08% | ± 10ppm/°C | NSOIC | 8Pins | Surface Mount | 5.5V | -40°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.300 | Total:$2.30 Min: 1 / Mult: 1 | Series - Fixed | MAX6070 | 2.9992V | 3.0008V | 0.08% | ± 2ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.230 10+ $2.430 25+ $2.220 50+ $2.120 100+ $2.010 More Pricing... | Total:$3.23 Min: 1 / Mult: 1 | Series - Fixed | - | 2.0472V | 2.0488V | 0.08% | ± 2ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.230 10+ $2.430 25+ $2.170 50+ $2.090 100+ $2.010 More Pricing... | Total:$3.23 Min: 1 / Mult: 1 | Series - Fixed | - | 3.2992V | 3.3008V | 0.08% | ± 2ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
ANALOG DEVICES | Each | 1+ $10.720 10+ $8.370 25+ $7.790 50+ $7.470 100+ $7.150 More Pricing... | Total:$10.72 Min: 1 / Mult: 1 | Series - Fixed | - | 2.4992V | 2.5008V | 0.08% | ± 1ppm/°C | LCC | 8Pins | Surface Mount | 5.5V | -40°C | 125°C | - | ||||
Each | 1+ $6.140 10+ $4.100 25+ $3.570 50+ $3.270 100+ $3.000 More Pricing... | Total:$6.14 Min: 1 / Mult: 1 | Series | LT1461 Series | 2.4992V | 2.5008V | 0.08% | 12ppm/°C | SOIC | 8Pins | Surface Mount | 20V | -40°C | 85°C | AEC-Q100 | |||||
Each | 1+ $6.140 10+ $4.100 25+ $3.570 50+ $3.270 100+ $3.000 More Pricing... | Total:$6.14 Min: 1 / Mult: 1 | Series | LT1461 Series | 2.9992V | 3.0008V | 0.08% | 12ppm/°C | SOIC | 8Pins | Surface Mount | 20V | -40°C | 85°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.030 10+ $7.530 25+ $6.610 50+ $6.100 100+ $5.630 More Pricing... | Total:$11.03 Min: 1 / Mult: 1 | Series - Fixed | REF192 Series | 2.498V | 2.502V | 0.08% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.140 10+ $4.740 25+ $4.110 50+ $3.760 100+ $3.410 More Pricing... | Total:$7.14 Min: 1 / Mult: 1 | Series - Fixed | REF192 Series | 2.49V | 2.51V | 0.08% | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
Each | 1+ $9.270 10+ $6.250 25+ $5.610 50+ $4.990 100+ $4.570 More Pricing... | Total:$9.27 Min: 1 / Mult: 1 | Series - Fixed | REF192 Series | 2.49V | 2.51V | 0.08% | 10ppm/°C | DIP | 8Pins | Through Hole | 15V | -40°C | 85°C | - | |||||
Each | 1+ $7.900 10+ $5.270 25+ $4.590 50+ $4.200 100+ $3.820 More Pricing... | Total:$7.90 Min: 1 / Mult: 1 | Series | LT1461 Series | 4.9992V | 5.0008V | 0.08% | 12ppm/°C | SOIC | 8Pins | Surface Mount | 20V | -40°C | 85°C | AEC-Q100 | |||||
Each | 1+ $7.100 10+ $4.710 25+ $4.090 50+ $3.730 100+ $3.380 More Pricing... | Total:$7.10 Min: 1 / Mult: 1 | Series | LT1461 Series | 3.2992V | 3.3008V | 0.08% | 12ppm/°C | SOIC | 8Pins | Surface Mount | 20V | 0°C | 70°C | AEC-Q100 | |||||
Each | 1+ $7.900 10+ $5.270 25+ $4.590 50+ $4.200 100+ $3.820 More Pricing... | Total:$7.90 Min: 1 / Mult: 1 | Series | LT1461 Series | 3.2992V | 3.3008V | 0.08% | 12ppm/°C | SOIC | 8Pins | Surface Mount | 20V | -40°C | 85°C | AEC-Q100 | |||||
ANALOG DEVICES | Each | 1+ $7.100 10+ $4.710 25+ $4.090 50+ $3.730 100+ $3.380 More Pricing... | Total:$7.10 Min: 1 / Mult: 1 | Series | LT1461 Series | 3.9992V | 4.0008V | 0.08% | 12ppm/°C | SOIC | 8Pins | Surface Mount | 20V | 0°C | 70°C | AEC-Q100 | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.140 10+ $4.740 25+ $4.110 50+ $3.760 100+ $3.410 More Pricing... | Total:$7.14 Min: 1 / Mult: 1 | Series - Fixed | REF192 Series | 2.49V | 2.51V | 0.08% | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
Each | 1+ $7.140 10+ $4.740 25+ $4.300 50+ $3.850 196+ $3.420 More Pricing... | Total:$7.14 Min: 1 / Mult: 1 | Series - Fixed | REF192 | 2.49V | 2.51V | 0.08% | ± 10ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
Each | 1+ $7.100 10+ $4.710 25+ $4.090 50+ $3.730 100+ $3.380 More Pricing... | Total:$7.10 Min: 1 / Mult: 1 | Series | LT1461 Series | 2.4992V | 2.5008V | 0.08% | 12ppm/°C | SOIC | 8Pins | Surface Mount | 20V | 0°C | 70°C | AEC-Q100 | |||||