Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoFUSB302UCX.Copy
Newark Part No.24AC8635
Technical Datasheet
USB IC TypeProgrammable USB Type-C Controller
Power RoleSink, Source
Data RoleDRP
USB Standard-
Interface Case StyleWLCSP
No. of Ports1 Port
IC Case / PackageWLCSP
No. of Pins9Pins
IC MountingSurface Mount
Supply Voltage Min2.8V
Supply Voltage Max5.5V
Current lq25µA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB IC Type
Programmable USB Type-C Controller
Data Role
DRP
Interface Case Style
WLCSP
IC Case / Package
WLCSP
IC Mounting
Surface Mount
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Role
Sink, Source
USB Standard
-
No. of Ports
1 Port
No. of Pins
9Pins
Supply Voltage Min
2.8V
Current lq
25µA
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability