Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL5001CDCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AH7293
Your Part Number
408 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 10+ | $2.580 |
| 25+ | $2.450 |
| 50+ | $2.310 |
| 100+ | $2.180 |
| 250+ | $2.080 |
| 500+ | $2.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL5001CDCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AH7293
Power Supply Controller TypePrimary Side Controller
No. of Channels1Channels
Control ModeVoltage Mode Control
Supply Voltage Min3.6V
Supply Voltage Max40V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min20MHz
Switching Frequency Max500MHz
Duty Cycle Min-
Duty Cycle Max-
TopologyFlyback
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Controller IC Case StyleSOIC
Frequency500kHz
Input Voltage6V
Output Current20mA
Output Voltage50V
Technical Specifications
Power Supply Controller Type
Primary Side Controller
Control Mode
Voltage Mode Control
Supply Voltage Max
40V
No. of Pins
8Pins
Switching Frequency Typ
-
Switching Frequency Max
500MHz
Duty Cycle Max
-
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
500kHz
Output Current
20mA
No. of Channels
1Channels
Supply Voltage Min
3.6V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
20MHz
Duty Cycle Min
-
Topology
Flyback
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Controller IC Case Style
SOIC
Input Voltage
6V
Output Voltage
50V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate