Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.590 | $1.59 |
| Total Price | $1.59 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 50+ | $1.130 |
| 100+ | $1.070 |
| 250+ | $1.010 |
| 500+ | $0.962 |
| 1000+ | $0.927 |
| 2500+ | $0.905 |
| 5000+ | $0.890 |
Product Information
Product Overview
The ICE2QS03G is a quasi-resonant PWM Controller optimized for off-line switch power supply. The digital frequency reduction with decreasing load enables a quasi-resonant operation till very low load. As a result, the overall system efficiency is significantly improved compared to other conventional solutions. The active burst mode operation enables ultra-low power consumption at standby mode with small and controllable output voltage ripple. Based on the BiCMOS technology, the product has a wide operation range (up to 25V) of IC power supply and lower power consumption. The numerous protection functions give a full protection of the power supply system in failure situations. All of these make the ICE2QS03G an outstanding controller for quasi resonant flyback converter in the market.
- Active burst mode for low standby power
- Quasi resonant operation
- Digital frequency reduction for better overall system efficiency
- Quasi resonant operation till very low load
- Active burst mode operation at light/no load for low standby input power (<100mW)
- Digital frequency reduction with decreasing load
- Startup cell for VCC pre-charging with constant current
- Built-in digital soft-start
- Foldback correction and cycle-by-cycle peak current limitation
- Latch-off mode for adjustable output over-voltage protection and short-winding protection
Technical Specifications
Quasi-Resonant Controller
Current Mode Control
26V
8Pins
52kHz
65kHz
50%
-40°C
-
MSL 3 - 168 hours
-
52kHz
-
1Channels
9.8V
SOIC
Surface Mount
39kHz
-
Flyback
130°C
-
No SVHC (25-Jun-2025)
SOIC
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate