Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1950IGN#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2911
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.230 |
| 10+ | $8.180 |
| 25+ | $7.950 |
| 50+ | $7.730 |
| 100+ | $7.500 |
| 250+ | $7.130 |
| 500+ | $6.980 |
Price for:Each
Minimum: 1
Multiple: 1
$11.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1950IGN#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2911
Power Supply Controller Type-
No. of Channels1Channels
Control ModeCurrent
Supply Voltage Min3V
Supply Voltage Max25V
IC Case / PackageNSSOP
No. of Pins16Pins
IC MountingSurface Mount
Switching Frequency Typ500kHz
Switching Frequency Min85kHz
Switching Frequency Max560kHz
Duty Cycle Min-
Duty Cycle Max97%
TopologyBoost, Flyback, SEPIC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Controller Type
-
Control Mode
Current
Supply Voltage Max
25V
No. of Pins
16Pins
Switching Frequency Typ
500kHz
Switching Frequency Max
560kHz
Duty Cycle Max
97%
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
No. of Channels
1Channels
Supply Voltage Min
3V
IC Case / Package
NSSOP
IC Mounting
Surface Mount
Switching Frequency Min
85kHz
Duty Cycle Min
-
Topology
Boost, Flyback, SEPIC
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate