Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL80103IRAJZCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.08X4564
Your Part Number
2,938 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 10+ | $2.390 |
| 25+ | $2.190 |
| 50+ | $2.070 |
| 100+ | $1.960 |
Price for:Each
Minimum: 1
Multiple: 1
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL80103IRAJZCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.08X4564
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.2V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage Nom-V
Output Voltage - Nom-
Adjustable Output Voltage Min800mV
Adjustable Output Voltage Max5V
Output Voltage Min800mV
Output Voltage Max5V
Output Current3A
PolarityPositive Output
Dropout Voltage Vdo120mV
Output Current Max3A
Max Output Current3A
Output Current Max3A
LDO Regulator Case StyleDFN
Dropout Voltage - Typ @ Current120mV
Dropout Voltage Typ @ Current120mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
5V
Output Voltage Max
5V
Polarity
Positive Output
Output Current Max
3A
Output Current Max
3A
Dropout Voltage - Typ @ Current
120mV
Dropout Voltage Typ @ Current
0
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Output Voltage Nom
-V
Adjustable Output Voltage Min
800mV
Output Voltage Min
800mV
Output Current
3A
Dropout Voltage Vdo
120mV
Max Output Current
3A
LDO Regulator Case Style
DFN
Dropout Voltage Typ @ Current
120mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate