Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBTS711L1XUMA1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel46WX1412RL
Cut Tape46WX1412
Also Known AsBTS711L1, SP000379623
Your Part Number
1,879 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.980 | $5.98 |
| Total Price | $5.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.980 |
| 50+ | $4.200 |
| 100+ | $3.850 |
| 250+ | $3.690 |
| 500+ | $3.620 |
| 1000+ | $3.350 |
| 2500+ | $3.330 |
| 5000+ | $3.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS711L1XUMA1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel46WX1412RL
Cut Tape46WX1412
Also Known AsBTS711L1, SP000379623
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels4Channels
Input Voltage34V
Current Limit7.5A
On State Resistance0.32ohm
IC Case / PackageSOP
No. of Pins20Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOP
Product Overview
The BTS711L1 is a high-side Power Switch with integrated vertical power FET, providing embedded protection and diagnostic functions. It is placed between the supply and load in order to control the application.
- Short-circuit protection with latch
- Overload protection
- Current limitation
- Thermal shutdown with restart
- Overvoltage protection
- Loss of ground protection
- Loss of Vbb protection
- Fast demagnetizing of inductive loads
- Electrostatic discharge (ESD) protection
- Open drain diagnostic output
- Open load detection in ON-state
- 12 or 24V capable
- Single or multi channel
Applications
Automotive, Logistics, Agriculture
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
34V
On State Resistance
0.32ohm
No. of Pins
20Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
4Channels
Current Limit
7.5A
IC Case / Package
SOP
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
SOP
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate