2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Multi Function Power Management ICs
                                                                                                    Print Page

                                                                                                    LT3500EDD#PBF

                                                                                                    Power Management IC, 2 Outputs, 40V Supply, DFN-EP-12, -40 °C TO 125 °C

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LT3500EDD#PBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT3500EDD#PBF
                                                                                                    Newark Part No.50AK5501
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$10.420
                                                                                                    10+$8.140
                                                                                                    25+$7.570
                                                                                                    50+$7.330
                                                                                                    100+$7.100
                                                                                                    363+$6.870
                                                                                                    605+$6.540
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $10.42
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT3500EDD#PBF
                                                                                                    Newark Part No.50AK5501
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC TypeMultitopology Voltage Regulators
                                                                                                    No. of Outputs2 Output
                                                                                                    Supply Voltage40V
                                                                                                    Input Voltage Min3V
                                                                                                    No. of Step-Down DC - DC Converters1
                                                                                                    Input Voltage Max36V
                                                                                                    No. of LDO Regulators1
                                                                                                    DC / DC Converter IC CaseDFN-EP
                                                                                                    No. of Regulated Outputs2
                                                                                                    Output Current - Output 12A
                                                                                                    IC Case / PackageDFN-EP
                                                                                                    Output Current - Output 22A
                                                                                                    No. of Pins12Pins
                                                                                                    Output Voltage - Output 1-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Output Voltage - Output 2-
                                                                                                    Regulator Output TypeAdjustable
                                                                                                    Qualification-
                                                                                                    Switching Frequency2.4MHz
                                                                                                    TopologyBuck (Step Down)
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)
                                                                                                    Automotive Qualification Standard-
                                                                                                    Digital IC CaseDFN-EP

                                                                                                    Product Overview

                                                                                                    LT3500 is a current mode PWM step-down DC/DC converter with an internal 2.3A switch. Resistor-programmable 250KHz to 2.2MHz frequency range and synchronization capability enable optimization between efficiency and external component size. Cycle-by-cycle current limit, frequency foldback and thermal shutdown provide protection against a shorted output. The soft-start feature controls the ramp rate of the output voltage, eliminating input current surge during start-up, and also provides output tracking. It contains an internal NPN transistor with feedback control which can be configured as a linear regulator or as a linear regulator controller. It is widely used in application such as automotive battery regulation, industrial control, wall transformer regulation, distributed power regulation etc.

                                                                                                    • Wide input voltage range is 3V to 36V
                                                                                                    • Short-circuit protected over full input range
                                                                                                    • 2A output current capability
                                                                                                    • Soft-start/tracking capability
                                                                                                    • Power good comparator with complimentary outputs
                                                                                                    • Supply quiescent current is 2.5mA typical at (VFB = 0.9V, TJ = 25°C, VVIN = 15V)
                                                                                                    • Supply shutdown current is 12μA typical at (VSHDN = 0V, TJ = 25°C, VVIN = 15V)
                                                                                                    • FB voltage is 0.8V typical at (VVC = 1V, TJ = 25°C, VVIN = 15V)
                                                                                                    • LDRV maximum current is 13mA typical at (VLDRV = 0V, TJ = 25°C, VVIN = 15V)
                                                                                                    • Operating temperature is -40°C to 125°C, package style is 12-lead plastic DFN

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    IC Type

                                                                                                    Multitopology Voltage Regulators

                                                                                                    Supply Voltage

                                                                                                    40V

                                                                                                    No. of Step-Down DC - DC Converters

                                                                                                    1

                                                                                                    No. of LDO Regulators

                                                                                                    1

                                                                                                    No. of Regulated Outputs

                                                                                                    2

                                                                                                    IC Case / Package

                                                                                                    DFN-EP

                                                                                                    No. of Pins

                                                                                                    12Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Output Voltage - Output 2

                                                                                                    -

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Topology

                                                                                                    Buck (Step Down)

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    No. of Outputs

                                                                                                    2 Output

                                                                                                    Input Voltage Min

                                                                                                    3V

                                                                                                    Input Voltage Max

                                                                                                    36V

                                                                                                    DC / DC Converter IC Case

                                                                                                    DFN-EP

                                                                                                    Output Current - Output 1

                                                                                                    2A

                                                                                                    Output Current - Output 2

                                                                                                    2A

                                                                                                    Output Voltage - Output 1

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Regulator Output Type

                                                                                                    Adjustable

                                                                                                    Switching Frequency

                                                                                                    2.4MHz

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Digital IC Case

                                                                                                    DFN-EP

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product